Part Details for NCV8164AML300TCG by onsemi
Overview of NCV8164AML300TCG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NCV8164AML300TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0607
|
Newark | Ldo 300 Ma Ad 3V0, Ultra-Low Noise And High Psrr In Dfnw8/ Reel Rohs Compliant: Yes |Onsemi NCV8164AML300TCG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3300 | Buy Now |
DISTI #
82AH7637
|
Newark | Ldo, Fixed, 3V, 0.3A, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NCV8164AML300TCG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2740 / $0.4990 | Buy Now |
DISTI #
488-NCV8164AML300TCGCT-ND
|
DigiKey | IC REG LINEAR 3V 300MA 8DFNW Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2500 / $1.2000 | Buy Now |
DISTI #
NCV8164AML300TCG
|
Avnet Americas | LDO Regulator Single 3V 300mA 8-Pin DFNW T/R - Tape and Reel (Alt: NCV8164AML300TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.2540 / $0.2720 | Buy Now |
DISTI #
863-NCV8164AML300TCG
|
Mouser Electronics | LDO Voltage Regulators LDO 300 MA AD 3V0, ULTRA-LOW NOISE AND HIGH PSRR IN DFNW8 RoHS: Compliant | 4636 |
|
$0.2480 / $0.3900 | Buy Now |
DISTI #
V79:2366_26239998
|
Arrow Electronics | LDO Regulator Pos 3V 0.3A 8-Pin DFNW EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 3880 |
|
$0.2282 | Buy Now |
|
Future Electronics | LDO 300 MA AD 3V0, ULTRA-LOW NOISE AND HIGH PSRR IN DFNW8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com | 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 3.0V, Active Discharge | 0 |
|
$0.2383 / $0.2632 | Buy Now |
|
Rochester Electronics | NCV8164 - LDO Regulator, 300mA, Low Dropout Voltage, Ultra Low Noise, High PSRR with Power Good RoHS: Compliant Status: Active Min Qty: 1 | 1172 |
|
$0.2361 / $0.2778 | Buy Now |
DISTI #
NCV8164AML300TCG
|
Avnet Silica | LDO Regulator Single 3V 300mA 8-Pin DFNW T/R (Alt: NCV8164AML300TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCV8164AML300TCG
NCV8164AML300TCG CAD Models
NCV8164AML300TCG Part Data Attributes
|
NCV8164AML300TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8164AML300TCG
onsemi
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 3.0V, Active Discharge, DFNW-8, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFNW-8 | |
Manufacturer Package Code | 507AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.197 V | |
Dropout Voltage1-Nom | 0.127 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |