-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C Configurable, 4-Switch Buck Boost Controller for USB-PD Power Delivery and Type-C Applications. I<sup>2</sup>C configurable,4 Switch Buck Boost for USB-PD applications, 5000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7630
|
Newark | Usb Power Delivery Controller, 4-Switch Rohs Compliant: Yes |Onsemi NCV81599MWTXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4916 |
|
$4.0700 / $7.5800 | Buy Now |
DISTI #
77AH0603
|
Newark | Usb Power Delivery 4-Switch Buck Boost Controller/ Reel |Onsemi NCV81599MWTXG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7100 | Buy Now |
DISTI #
488-NCV81599MWTXGCT-ND
|
DigiKey | I2C CONFIGURABLE, 4-SWITCH BUCK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4569 In Stock |
|
$3.8921 / $5.2600 | Buy Now |
DISTI #
NCV81599MWTXG
|
Avnet Americas | USB Power Delivery Switch Controller USB2.0/USB3.0 5Gbps 32-Pin QFN T/R - Tape and Reel (Alt: NCV81599MWTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.1724 / $4.6706 | Buy Now |
DISTI #
863-NCV81599MWTXG
|
Mouser Electronics | Switching Controllers I2C Configurable, 4-Switch Buck Boost Controller for USB-PD Power Delivery and Type-C Applications. I2C configurable,4 Switch Buck Boost for USB-PD applications RoHS: Compliant | 19434 |
|
$3.7400 / $5.0500 | Buy Now |
DISTI #
V79:2366_26240373
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down/Step Up 1244kHz Automotive AEC-Q100 32-Pin QFNW EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 24988 |
|
$3.7290 / $4.6470 | Buy Now |
|
Future Electronics | NCV81599 Series 32 V 1.2 MHz 4-Switch Buck Boost Controller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$3.9900 | Buy Now |
DISTI #
66917446
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 1244kHz Automotive AEC-Q100 32-Pin QFNW EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2216 | Americas - 24988 |
|
$3.7290 / $4.6470 | Buy Now |
|
Rochester Electronics | NCV81599 - USB Power Delivery 4-Switch Buck Boost Controller RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$3.8600 / $4.5400 | Buy Now |
DISTI #
NCV81599MWTXG
|
Avnet Americas | USB Power Delivery Switch Controller USB2.0/USB3.0 5Gbps 32-Pin QFN T/R - Tape and Reel (Alt: NCV81599MWTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.1724 / $4.6706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV81599MWTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV81599MWTXG
onsemi
I2C Configurable, 4-Switch Buck Boost Controller for USB-PD Power Delivery and Type-C Applications. I<sup>2</sup>C configurable,4 Switch Buck Boost for USB-PD applications, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-32 | |
Manufacturer Package Code | 484AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |