-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, Low Dropout, Low Iq, High PSRR 3.3V/1.8V, Dual 300mA LDO, Wettable Flank, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1389
|
Newark | Dual 300 Ma, Low Iq, Ldo, Wettable Flanks/ Reel Rohs Compliant: Yes |Onsemi NCV8154MW330180TBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 / $0.3740 | Buy Now |
DISTI #
NCV8154MW330180TBGOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V/3.3V 10DFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2991 In Stock |
|
$0.2779 / $0.8400 | Buy Now |
DISTI #
NCV8154MW330180TBG
|
Avnet Americas | LDO Regulator Pos 3.3V/1.8V 0.3A 10-Pin DFN T/R - Tape and Reel (Alt: NCV8154MW330180TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3290 | Buy Now |
DISTI #
863-NCV8154MW330180T
|
Mouser Electronics | LDO Voltage Regulators DUAL 300 MA LOW IQ L RoHS: Compliant | 1535 |
|
$0.2760 / $0.8200 | Buy Now |
DISTI #
V72:2272_07301015
|
Arrow Electronics | LDO Regulator Pos 3.3V1.8V 0.3A/0.3A Automotive AEC-Q100 10-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1270 |
|
$0.2851 / $0.4781 | Buy Now |
DISTI #
61595994
|
Verical | LDO Regulator Pos 3.3V1.8V 0.3A/0.3A Automotive AEC-Q100 10-Pin DFN EP T/R Min Qty: 21 Package Multiple: 1 Date Code: 2209 | Americas - 1270 |
|
$0.2851 / $0.4413 | Buy Now |
|
Rochester Electronics | NCV8154 - Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 57003 |
|
$0.2756 / $0.3242 | Buy Now |
DISTI #
NCV8154MW330180TBG
|
Avnet Americas | LDO Regulator Pos 3.3V/1.8V 0.3A 10-Pin DFN T/R - Tape and Reel (Alt: NCV8154MW330180TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3290 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3861 |
|
RFQ | |
DISTI #
4284085
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 149111 |
|
$0.2924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8154MW330180TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8154MW330180TBG
onsemi
LDO Regulator, 300 mA, Low Dropout, Low Iq, High PSRR 3.3V/1.8V, Dual 300mA LDO, Wettable Flank, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.14 V | |
Dropout Voltage2-Max | 0.43 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00792% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.86 V | |
Output Voltage2-Min | 1.74 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCV8154MW330180TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8154MW330180TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8154MN330180TBG | LDO Regulator, 300 mA, Low Dropout, Low Iq, High PSRR 3.3V/1.8V, Dual 300mA LDO, Non-Wettable Flank, 3000-REEL, Automotive Qualified | onsemi | NCV8154MW330180TBG vs NCV8154MN330180TBG |