-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Ultra- Low Dropout, Low-Iq, High PSRR 3.3V/1.8V, Active Discharge, 5000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8326
|
Newark | Ldo, Dual, 0.15A, 3.3/1.8V, Xdfn-6, Input Voltage Min:1.9V, Input Voltage Max:5.25V, No. Of Outputs:2Outputs, Dropout Voltage Typ @ Current:270Mv, Ic Case/Package:Xdfn, No. Of Pins:6Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi NCV8152MX330180TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2340 | Buy Now |
DISTI #
30Y6909
|
Newark | Ldo, Dual, 0.15A, 3.3/1.8V, Xdfn-6, Input Voltage Min:1.9V, Input Voltage Max:5.25V, No. Of Outputs:2Outputs, Dropout Voltage Typ @ Current:270Mv, Ic Case/Package:Xdfn, No. Of Pins:6Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi NCV8152MX330180TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2380 | Buy Now |
DISTI #
NCV8152MX330180TCGOSTR-ND
|
DigiKey | IC REG LINEAR 1.8V/3.3V 6XDFN Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.1767 / $0.1928 | Buy Now |
DISTI #
NCV8152MX330180TCG
|
Avnet Americas | LDO Regulator Positive 3.3V/1.8V 0.15A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8152MX330180TCG) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 246270 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
NCV8152MX330180TCG
|
Avnet Americas | LDO Regulator Positive 3.3V/1.8V 0.15A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8152MX330180TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1753 / $0.2093 | Buy Now |
DISTI #
863-NCV8152MX330180T
|
Mouser Electronics | LDO Voltage Regulators DUAL 150 MA LOW IQ RoHS: Compliant | 4945 |
|
$0.1780 / $0.6100 | Buy Now |
|
Rochester Electronics | NCV8152 - Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, PDSO6 ' RoHS: Compliant Status: Active Min Qty: 1 | 6322 |
|
$0.1753 / $0.2062 | Buy Now |
DISTI #
NCV8152MX330180TCG
|
Avnet Americas | LDO Regulator Positive 3.3V/1.8V 0.15A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8152MX330180TCG) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 246270 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
NCV8152MX330180TCG
|
Avnet Americas | LDO Regulator Positive 3.3V/1.8V 0.15A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8152MX330180TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1753 / $0.2093 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1530 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8152MX330180TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8152MX330180TCG
onsemi
LDO Regulator, 150 mA, Ultra- Low Dropout, Low-Iq, High PSRR 3.3V/1.8V, Active Discharge, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.14 V | |
Dropout Voltage2-Max | 0.42 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.004% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.3924 V | |
Output Voltage1-Min | 3.2076 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.88 V | |
Output Voltage2-Min | 1.72 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NCV8152MX330180TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8152MX330180TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5321-3.0/1.8YD6 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | NCV8152MX330180TCG vs MIC5321-3.0/1.8YD6 |
MIC5393-SGYMX | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCV8152MX330180TCG vs MIC5393-SGYMX |
AP7342D-3018FS6-7 | Fixed Positive LDO Regulator, | Diodes Incorporated | NCV8152MX330180TCG vs AP7342D-3018FS6-7 |
MIC5321-3.0/1.8YMT | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 | Microchip Technology Inc | NCV8152MX330180TCG vs MIC5321-3.0/1.8YMT |
MIC5393-3.3/1.8YMT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCV8152MX330180TCG vs MIC5393-3.3/1.8YMT |
MIC5370-PGYMT | IC,VOLT REGULATOR,FIXED,+1.8V & +3V,CMOS,LLCC,6PIN,PLASTIC | Microchip Technology Inc | NCV8152MX330180TCG vs MIC5370-PGYMT |
MIC5392-PGYMX-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCV8152MX330180TCG vs MIC5392-PGYMX-T5 |
AP7342D-3318FS6-7 | Fixed Positive LDO Regulator, | Diodes Incorporated | NCV8152MX330180TCG vs AP7342D-3318FS6-7 |
MIC5392-SGYMX-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCV8152MX330180TCG vs MIC5392-SGYMX-T5 |
MIC5330-SGYML-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCV8152MX330180TCG vs MIC5330-SGYML-TR |