Part Details for NCV8152MX300180TCG by onsemi
Results Overview of NCV8152MX300180TCG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV8152MX300180TCG Information
NCV8152MX300180TCG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCV8152MX300180TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6908
|
Newark | Dual 150 Ma, Low Iq, Low Dropout Voltage Regulator/ Reel Rohs Compliant: Yes |Onsemi NCV8152MX300180... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.0930 | Buy Now |
DISTI #
2156-NCV8152MX300180TCG-488-ND
|
DigiKey | IC REG LINEAR 1.8V/3V 6-XDFN Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
63000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
488-NCV8152MX300180TCGCT-ND
|
DigiKey | IC REG LINEAR 1.8V/3V 6-XDFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0854 / $0.9900 | Buy Now |
DISTI #
NCV8152MX300180TCG
|
Avnet Americas | Low Dropout Voltage Regulator Low IQ Dual Output 3 V/1.8 V 150 mA 6-Pin XDFN T/R - Tape and Reel (Al... more RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0585 / $0.0656 | Buy Now |
DISTI #
863-NCV8152MX300180T
|
Mouser Electronics | LDO Voltage Regulators DUAL 150 MA LOW IQ RoHS: Compliant | 2939 |
|
$0.0870 / $0.8600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 150 mA, Ultra- Low Dropout, Low-Iq, High PSRR 3.0V/1.8V, Active Discharge RoHS: Compliant | 0 |
|
$0.0804 / $0.0907 | Buy Now |
|
Rochester Electronics | NCV8152 - LDO Regulator, 150 mA, Ultra- Low Dropout, Low-Iq, High PSRR 3.0V/1.8V, Active Discharge RoHS: Compliant Status: Active Min Qty: 1 | 63000 |
|
$0.0792 / $0.0932 | Buy Now |
DISTI #
NCV8152MX300180TCG
|
EBV Elektronik | Low Dropout Voltage Regulator Low IQ Dual Output 3 V18 V 150 mA 6Pin XDFN TR (Alt: NCV8152MX300180TC... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV8152MX300180TCG
NCV8152MX300180TCG CAD Models
NCV8152MX300180TCG Part Data Attributes
|
NCV8152MX300180TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8152MX300180TCG
onsemi
LDO Regulator, 150 mA, Ultra- Low Dropout, Low-Iq, High PSRR 3.0V/1.8V, Active Discharge, XDFN-6, 5000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-6 | |
Package Description | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.15 V | |
Dropout Voltage2-Max | 0.42 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.084 V | |
Output Voltage1-Min | 2.916 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 1.88 V | |
Output Voltage2-Min | 1.72 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |