Part Details for NCV8152MX180280TCG by onsemi
Overview of NCV8152MX180280TCG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV8152MX180280TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0462
|
Newark | Dual 150 Ma, Low Iq, Low Dropout Voltage Regulator/ Reel |Onsemi NCV8152MX180280TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2380 | Buy Now |
DISTI #
488-NCV8152MX180280TCGCT-ND
|
DigiKey | IC REG LINEAR 1.8V/2.8V 6XDFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39988 In Stock |
|
$0.1767 / $0.6300 | Buy Now |
DISTI #
NCV8152MX180280TCG
|
Avnet Americas | LDO Regulator Pos 1.8|2.8V 0.15A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8152MX180280TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1753 / $0.2093 | Buy Now |
DISTI #
863-NCV8152MX180280T
|
Mouser Electronics | LDO Voltage Regulators DUAL 150 MA LOW IQ L RoHS: Compliant | 0 |
|
$0.1780 / $0.6200 | Order Now |
DISTI #
NCV8152MX180280TCG
|
Avnet Americas | LDO Regulator Pos 1.8|2.8V 0.15A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8152MX180280TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1753 / $0.2093 | Buy Now |
DISTI #
NCV8152MX180280TCG
|
Avnet Asia | LDO Regulator Pos 1.8|2.8V 0.15A 6-Pin XDFN T/R (Alt: NCV8152MX180280TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 15000 |
|
$0.1722 / $0.2170 | Buy Now |
DISTI #
NCV8152MX180280TCG
|
Avnet Silica | LDO Regulator Pos 1.8|2.8V 0.15A 6-Pin XDFN T/R (Alt: NCV8152MX180280TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8152MX180280TCG
|
EBV Elektronik | LDO Regulator Pos 1.8|2.8V 0.15A 6-Pin XDFN T/R (Alt: NCV8152MX180280TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3612637
|
Farnell | LDO VOLTAGE REGULATORS - MULTI-OUTPUT RoHS: Compliant Min Qty: 5000 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.1932 | Buy Now |
Part Details for NCV8152MX180280TCG
NCV8152MX180280TCG CAD Models
NCV8152MX180280TCG Part Data Attributes:
|
NCV8152MX180280TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8152MX180280TCG
onsemi
LDO Regulator, 150 mA, Ultra- Low Dropout, Low-Iq, High PSRR 1.8V/2.8V, Active Discharge, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.0048% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.88 V | |
Output Voltage1-Min | 1.72 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 2.8784 V | |
Output Voltage2-Min | 2.7216 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |