Part Details for NCV803SQ308T1G by onsemi
Overview of NCV803SQ308T1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV803SQ308T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9830
|
Newark | Mpu Supervisor, -40 To 125Deg C |Onsemi NCV803SQ308T1G Min Qty: 1590 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 / $0.3770 | Buy Now |
DISTI #
76T6411
|
Newark | 3.08V Superv Auto Sc70/Reel |Onsemi NCV803SQ308T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCV803SQ308T1G
|
Avnet Americas | Processor Supervisor 3.08V 1.2V to 4.9V 3-Pin SOT-323 T/R - Tape and Reel (Alt: NCV803SQ308T1G) RoHS: Compliant Min Qty: 863 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18000 Partner Stock |
|
$0.7192 / $0.8584 | Buy Now |
|
Rochester Electronics | MAX803 - Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 130 |
|
$0.1952 / $0.2297 | Buy Now |
DISTI #
NCV803SQ308T1G
|
Avnet Americas | Processor Supervisor 3.08V 1.2V to 4.9V 3-Pin SOT-323 T/R - Tape and Reel (Alt: NCV803SQ308T1G) RoHS: Compliant Min Qty: 863 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18000 Partner Stock |
|
$0.7192 / $0.8584 | Buy Now |
DISTI #
4197671
|
Farnell | MPU SUPERVISOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 1590 Lead time: 3 Weeks, 1 Days Container: Each | 130 |
|
$0.2882 | Buy Now |
|
Flip Electronics | Stock, ship today | 18000 |
|
$0.5800 | RFQ |
Part Details for NCV803SQ308T1G
NCV803SQ308T1G CAD Models
NCV803SQ308T1G Part Data Attributes:
|
NCV803SQ308T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV803SQ308T1G
onsemi
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor Auto 3.08V, 140ms minimum delay, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.24 mm |
Alternate Parts for NCV803SQ308T1G
This table gives cross-reference parts and alternative options found for NCV803SQ308T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV803SQ308T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILC810TW | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, SC-70, 3 PIN | Fairchild Semiconductor Corporation | NCV803SQ308T1G vs ILC810TW |