-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9847
|
Newark | Ic, volt Regulator, fixed,+5V, bipolar, sip,3Pin, plastic |Onsemi NCV78L05ABPG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.1710 | Buy Now |
DISTI #
2156-NCV78L05ABPG-488-ND
|
DigiKey | FIXED POSITIVE STANDARD REGULATO Min Qty: 2023 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40457 In Stock |
|
$0.1500 | Buy Now |
DISTI #
NCV78L05ABPG-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1400 / $0.4500 | Buy Now |
DISTI #
NCV78L05ABPG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: NCV78L05ABPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1273 / $0.1520 | Buy Now |
DISTI #
863-NCV78L05ABPG
|
Mouser Electronics | Linear Voltage Regulators ANA POS VREG 5V 100mA RoHS: Compliant | 3897 |
|
$0.1270 / $0.4400 | Buy Now |
|
Rochester Electronics | NCV78L0 - Fixed Positive Standard Regulator, 5VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 40457 |
|
$0.1273 / $0.1498 | Buy Now |
DISTI #
NCV78L05ABPG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: NCV78L05ABPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1273 / $0.1520 | Buy Now |
DISTI #
NCV78L05ABPG
|
Avnet Silica | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag (Alt: NCV78L05ABPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV78L05ABPG
|
EBV Elektronik | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag (Alt: NCV78L05ABPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3612574
|
Farnell | LINEAR VOLTAGE REGULATORS RoHS: Compliant Min Qty: 2000 Lead time: 15 Weeks, 1 Days Container: Pack | 0 |
|
$0.1436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV78L05ABPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV78L05ABPG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for NCV78L05ABPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV78L05ABPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA178L05A | 5V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN | Renesas Electronics Corporation | NCV78L05ABPG vs HA178L05A |
MC78L05BP-AP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | NCV78L05ABPG vs MC78L05BP-AP |
NCV78L05ABPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL, Automotive Qualified | onsemi | NCV78L05ABPG vs NCV78L05ABPRAG |
LM340LAZ-5.0X | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | NCV78L05ABPG vs LM340LAZ-5.0X |
MC78L05CPRM | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | NCV78L05ABPG vs MC78L05CPRM |
KA78L05AZMTA | Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NCV78L05ABPG vs KA78L05AZMTA |
L78L05ABZ-TR | Positive voltage regulators | STMicroelectronics | NCV78L05ABPG vs L78L05ABZ-TR |
ML78L05A | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Ltd | NCV78L05ABPG vs ML78L05A |
NJM78L05L2A | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NCV78L05ABPG vs NJM78L05L2A |
UA78L05AILP | 100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125 | Texas Instruments | NCV78L05ABPG vs UA78L05AILP |