-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0796
|
Newark | V Reg, 5-9V, 0.1A, 1.7Vdo, 5V, 8Soic, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:30V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi NCV78L05ABDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1935 |
|
$0.1300 / $0.4580 | Buy Now |
DISTI #
NCV78L05ABDR2GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2822 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
NCV78L05ABDR2G
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV78L05ABDR2G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
NCV78L05ABDR2G
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV78L05ABDR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0930 / $0.1110 | Buy Now |
DISTI #
863-NCV78L05ABDR2G
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Positive Extended Temp RoHS: Compliant | 56036 |
|
$0.0940 / $0.4300 | Buy Now |
|
Future Electronics | NCV78L00A Series 5 V 100 mA SMT LDO Positive Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 22200Cut Tape/Mini-Reel |
|
$0.2050 / $0.4150 | Buy Now |
|
Future Electronics | NCV78L00A Series 5 V 100 mA SMT LDO Positive Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.1010 / $0.1080 | Buy Now |
|
Future Electronics | NCV78L00A Series 5 V 100 mA SMT LDO Positive Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1010 / $0.1080 | Buy Now |
|
Future Electronics | NCV78L00A Series 5 V 100 mA SMT LDO Positive Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0951 / $0.1070 | Buy Now |
DISTI #
18829759
|
Verical | Standard Regulator Pos 5V 0.1A Automotive AEC-Q100 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 250000 |
|
$0.0905 / $0.1082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV78L05ABDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV78L05ABDR2G
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV78L05ABDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV78L05ABDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L05ABDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV78L05ABDR2G vs MC78L05ABDR2G |