Part Details for NCV7815BTG by onsemi
Overview of NCV7815BTG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV7815BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9857
|
Newark | Ana 1A 15V Vreg/Tube Rohs Compliant: Yes |Onsemi NCV7815BTG Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK9829
|
Newark | Linear Voltage Regulators |Onsemi NCV7815BTG Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 / $0.4770 | Buy Now |
DISTI #
NCV7815BTG
|
Avnet Americas | LDO Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: NCV7815BTG) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 51450 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
|
Rochester Electronics | NCV781 - 1.5A, Wide VIN Fixed Voltage Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 10450 |
|
$0.2473 / $0.2909 | Buy Now |
DISTI #
NCV7815BTG
|
Avnet Americas | LDO Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: NCV7815BTG) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 51450 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
|
Flip Electronics | Stock, ship today | 51450 |
|
$0.1700 | RFQ |
Part Details for NCV7815BTG
NCV7815BTG CAD Models
NCV7815BTG Part Data Attributes:
|
NCV7815BTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7815BTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 18.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.36% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NCV7815BTG
This table gives cross-reference parts and alternative options found for NCV7815BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7815BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7815CT | 15V FIXED POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, TO-220, 3 PIN | Texas Instruments | NCV7815BTG vs LM7815CT |
IP7815AIG-883B | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | NCV7815BTG vs IP7815AIG-883B |
UC7815AIG/883BC | Fixed Positive Standard Regulator, 15VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | NCV7815BTG vs UC7815AIG/883BC |
LM340T-15.0 | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | NCV7815BTG vs LM340T-15.0 |
IP7815AG-883BR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | NCV7815BTG vs IP7815AG-883BR1 |
UA7815CKCT | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | NCV7815BTG vs UA7815CKCT |
ML7815FA | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220F, 3 PIN | Micro Electronics Corporation | NCV7815BTG vs ML7815FA |
IP7815AG-8QR-B | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | NCV7815BTG vs IP7815AG-8QR-B |
IP7815AIGF-8QR-BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257F, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NCV7815BTG vs IP7815AIGF-8QR-BR1 |
IP7815AG-BSS2 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | NCV7815BTG vs IP7815AG-BSS2 |