Part Details for NCV7725DQBR2G by onsemi
Overview of NCV7725DQBR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV7725DQBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4810
|
Newark | Motor Driver, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCV7725DQBR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2025 |
|
$2.1400 / $4.8000 | Buy Now |
DISTI #
91AH8175
|
Newark | Automotive Driver/ Reel |Onsemi NCV7725DQBR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.9900 | Buy Now |
DISTI #
488-NCV7725DQBR2GCT-ND
|
DigiKey | IC HALF BRIDGE DRVR 500MA 24SSOP Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1045 In Stock |
|
$2.3750 / $5.8500 | Buy Now |
DISTI #
NCV7725DQBR2G
|
Avnet Americas | 10-Channel Half-Bridge Driver 5V 1.1A 24-Pin SSOP T/R - Tape and Reel (Alt: NCV7725DQBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$2.2353 / $2.4359 | Buy Now |
DISTI #
863-NCV7725DQBR2G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE DRIVER RoHS: Compliant | 1300 |
|
$2.3700 / $5.2300 | Buy Now |
DISTI #
V72:2272_24404800
|
Arrow Electronics | H-Bridge Motor Driver Automotive AEC-Q100 24-Pin SSOP N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2352 Container: Cut Strips | Americas - 2500 |
|
$2.4360 / $4.1550 | Buy Now |
|
Future Electronics | 10 Channel Half-Bridge Driver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | Motor Driver, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCV7725DQBR2G | 0 |
|
$2.3600 / $6.4600 | Buy Now |
DISTI #
NCV7725DQBR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3800 | Buy Now |
DISTI #
NCV7725DQBR2G
|
Avnet Silica | (Alt: NCV7725DQBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCV7725DQBR2G
NCV7725DQBR2G CAD Models
NCV7725DQBR2G Part Data Attributes
|
NCV7725DQBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7725DQBR2G
onsemi
10 Channel Half-Bridge Driver, SSOP-24 NB EP, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOP-24 NB EP | |
Package Description | SSOP-24 | |
Manufacturer Package Code | 940AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Date Of Intro | 2020-01-24 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.64 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |