Part Details for NCV7718BDQR2G by onsemi
Overview of NCV7718BDQR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCV7718BDQR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | IC MOTOR DRVR 3.15V-5.25V 24SSOP | 2495 |
|
$1.3388 / $2.1741 | Buy Now |
|
LCSC | HTSSOP-24-EP-4mm Gate Drivers ROHS | 2495 |
|
$1.5493 / $2.4208 | Buy Now |
|
Win Source Electronics | IC MOTOR DRVR 3.15V-5.25V 24SSOP / Motor Driver Power MOSFET SPI 24-SSOP-EP | 50000 |
|
$1.7836 / $2.6754 | Buy Now |
|
Wuhan P&S | Hex Half-Bridge Driver Min Qty: 1 | 15000 |
|
$1.6800 / $2.8000 | Buy Now |
Part Details for NCV7718BDQR2G
NCV7718BDQR2G CAD Models
NCV7718BDQR2G Part Data Attributes
|
NCV7718BDQR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7718BDQR2G
onsemi
Hex Half-Bridge Driver, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-24 | |
Manufacturer Package Code | 940AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO REQUIRE 3.15V TO 5.25V | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 13.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |