Part Details for NCV7704DQR2G by onsemi
Overview of NCV7704DQR2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NCV7704DQR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV7704DQR2G
|
Avnet Americas | Mirror Module Driver IC 6-Channel Hi/Lo Side 6 A 28 V 36-Pin SSOP-EP T/R - Tape and Reel (Alt: NCV7704DQR2G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for NCV7704DQR2G
NCV7704DQR2G CAD Models
NCV7704DQR2G Part Data Attributes
|
NCV7704DQR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7704DQR2G
onsemi
Mirror-Module Driver, SSOP-36 EP, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SSOP-36 EP | |
Manufacturer Package Code | 940AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL GOLD PALLADIUM |