Part Details for NCV7680PWR2G by onsemi
Overview of NCV7680PWR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NCV7680PWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9816
|
Newark | Led Driver, Constant Current, Wsoic-16 |Onsemi NCV7680PWR2G Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.6200 | Buy Now |
DISTI #
75R2627
|
Newark | Led Driver For Automotive Led Rear Combination Lamps/Reel |Onsemi NCV7680PWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCV7680PWR2G
|
Avnet Americas | Linear Regulator 16-Pin SOIC W T/R - Tape and Reel (Alt: NCV7680PWR2G) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35000 Partner Stock |
|
$0.7936 / $0.9472 | Buy Now |
DISTI #
V79:2366_23252473
|
Arrow Electronics | LED Driver 9V/12V/15V/18V/24V Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 250000 |
|
$0.8947 | Buy Now |
DISTI #
33939947
|
Verical | LED Driver 9V/12V/15V/18V/24V Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1738 | Americas - 250000 |
|
$0.8947 | Buy Now |
|
Bristol Electronics | 1707 |
|
RFQ | ||
|
Quest Components | 1365 |
|
$1.1934 / $3.1824 | Buy Now | |
|
Rochester Electronics | NCV7680 - Switching Controller, 0.0385A, 2100kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 37171 |
|
$0.9958 / $1.1700 | Buy Now |
|
Flip Electronics | Stock, ship today | 35000 |
|
$0.6400 | RFQ |
Part Details for NCV7680PWR2G
NCV7680PWR2G CAD Models
NCV7680PWR2G Part Data Attributes
|
NCV7680PWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7680PWR2G
onsemi
LED Driver for Automotive LED Rear Combination Lamps, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD WIDE BODY, EXPOSED PAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.0385 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2100 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |