Part Details for NCV7471DQ5G by onsemi
Overview of NCV7471DQ5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCV7471DQ5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9814
|
Newark | Switching Regulator, Pdso36 |Onsemi NCV7471DQ5G RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.2300 | Buy Now |
DISTI #
2156-NCV7471DQ5G-ND
|
DigiKey | IC REG LINEAR SWITCHING PDSO36 Min Qty: 131 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$2.8800 | Buy Now |
DISTI #
NCV7471DQ5G
|
Avnet Americas | - Bulk (Alt: NCV7471DQ5G) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 131 Partner Stock |
|
$2.4800 / $2.9600 | Buy Now |
|
Rochester Electronics | Switching Regulator, PDSO36 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 131 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for NCV7471DQ5G
NCV7471DQ5G CAD Models
NCV7471DQ5G Part Data Attributes
|
NCV7471DQ5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7471DQ5G
onsemi
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-PDSO-G36 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3.2 mA | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NCV7471DQ5G
This table gives cross-reference parts and alternative options found for NCV7471DQ5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7471DQ5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV7471DQ5R2G | System Basis Chip with Dual LIN, HS CAN and 500 mA Boost-Buck DC-DC FSOx outputs not active during VOUT undervoltage, SSOP-36L EXPOSED PAD, 1500-REEL, Automotive Qualified | onsemi | NCV7471DQ5G vs NCV7471DQ5R2G |