Part Details for NCV7344D10R2G by onsemi
Results Overview of NCV7344D10R2G by onsemi
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV7344D10R2G Information
NCV7344D10R2G by onsemi is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for NCV7344D10R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1361
|
Newark | Hs Lp Canfd (Wu-Lft)/ Reel Rohs Compliant: Yes |Onsemi NCV7344D10R2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3680 / $0.4790 | Buy Now |
DISTI #
74AK7667
|
Newark | Can Tx Rx, 5Mbps, 150Deg C, Soic-8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5190 / $0.6140 | Buy Now |
DISTI #
NCV7344D10R2GOSCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4447 In Stock |
|
$0.3559 / $1.6000 | Buy Now |
DISTI #
NCV7344D10R2G
|
Avnet Americas | CAN Transceiver 5Mbps Normal/Shutdown 5.25V 8-Pin SOIC T/R - Tape and Reel (Alt: NCV7344D10R2G) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
21000 Partner Stock |
|
$0.3111 / $0.3590 | Buy Now |
DISTI #
NCV7344D10R2G
|
Avnet Americas | CAN Transceiver 5Mbps Normal/Shutdown 5.25V 8-Pin SOIC T/R - Tape and Reel (Alt: NCV7344D10R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.3163 / $0.3650 | Buy Now |
DISTI #
863-NCV7344D10R2G
|
Mouser Electronics | CAN Interface IC HS LP CANFD TRANSC (NC) RoHS: Compliant | 10746 |
|
$0.3690 / $1.5600 | Buy Now |
DISTI #
E02:0323_11780110
|
Arrow Electronics | CAN 5Mbps Shutdown Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2418 | Europe - 3000 |
|
$0.3474 / $0.3554 | Buy Now |
DISTI #
V72:2272_18971517
|
Arrow Electronics | CAN 5Mbps Shutdown Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2345 Container: Cut Strips | Americas - 356 |
|
$0.3651 / $0.4852 | Buy Now |
|
Onlinecomponents.com | CAN FD Transceiver, High Speed, Low Power with NC, long filter time RoHS: Compliant | 0 |
|
$0.3470 / $0.4070 | Buy Now |
DISTI #
82735449
|
Verical | CAN 5Mbps Shutdown Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2418 | Americas - 3000 |
|
$0.3451 / $0.3530 | Buy Now |