There are no models available for this part yet.
Overview of NCV7340D14G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for NCV7340D14G by onsemi
Part Data Attributes for NCV7340D14G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
751AZ
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Data Rate
|
1000 Mbps
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9276 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.7272 mm
|
Supply Current-Max
|
0.075 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
INTERFACE CIRCUIT
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.937 mm
|
Alternate Parts for NCV7340D14G
This table gives cross-reference parts and alternative options found for NCV7340D14G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7340D14G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV7340D12G | CAN Transceiver, High Speed, Low Power Level Wake-up, Improved, SOIC 8, 96-TUBE | onsemi | NCV7340D14G vs NCV7340D12G |
NCV7342D10R2G | CAN Transceiver, High Speed, Low Power with Standby and VSPLIT pin, SOIC 8, 3000-REEL, Automotive Qualified | onsemi | NCV7340D14G vs NCV7342D10R2G |
Related Parts for NCV7340D14G
-
NCV7340D14R2GNetwork Interfaces
-
NCP360SNAIT1GPeripheral Drivers
-
NB671GQ-ZSwitching Regulator or Controllers
-
NCV7001DWR2GOther Analog ICs
-
IRF9Z34NSTRLPBFPower Field-Effect Transistors
-
NCV20062DR2GOperational Amplifiers
-
NCP45525IMNTWG-LMultiplexers or Switches
-
NCP301LSN45T1GPower Management Circuits
-
NCV33033DWR2GMotion Control Electronics