Part Details for NCV70627DQ001R2G by onsemi
Overview of NCV70627DQ001R2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV70627DQ001R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2242
|
Newark | Lin Stepper Driver Stall/Reel |Onsemi NCV70627DQ001R2G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | IC MTR DRV BIPOLR 5.5-29V 36SSOP | 8000 |
|
RFQ | |
DISTI #
2728355RL
|
Farnell | MOTOR DRIVER, STEPPER, SSOP-36 RoHS: Compliant Min Qty: 1500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$3.9024 | Buy Now |
DISTI #
2728355
|
Farnell | MOTOR DRIVER, STEPPER, SSOP-36 RoHS: Compliant Min Qty: 1500 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.9024 | Buy Now |
Part Details for NCV70627DQ001R2G
NCV70627DQ001R2G CAD Models
NCV70627DQ001R2G Part Data Attributes:
|
NCV70627DQ001R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV70627DQ001R2G
onsemi
LIN Microstepping Motor Driver 800mA, SSOP-36L EXPOSED PAD, 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 940AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |