NCV70522DQ004G
onsemi
Description: SPI Stepper Driver with Voltage Regulator, SSOP-36L EXPOSED PAD, 47-TUBE

Overview of NCV70522DQ004G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCV70522DQ004G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # NCV70522DQ004G-ND
DigiKey IC MOTOR DRIVER BIPOLAR 36SSOP Lead time: 21 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # NCV70522DQ004G
Avnet Americas Microstepping Motor Driver 6V to 30V 36-Pin SSOP-EP Tube - Rail/Tube (Alt: NCV70522DQ004G) RoHS: Compliant Min Qty: 3680 Package Multiple: 46 Lead time: 21 Weeks, 0 Days Container: Tube 0
RFQ
Flip Electronics Stock 76500
RFQ

CAD Models for NCV70522DQ004G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCV70522DQ004G by onsemi

NCV70522DQ004G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
LEAD FREE, SSOP-36
Pin Count
36
Manufacturer Package Code
940AB
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
21 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G36
Length
10.3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SSOP36,.4,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
12 mA
Supply Voltage-Max (Vsup)
30 V
Supply Voltage-Min (Vsup)
6 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL GOLD PALLADIUM
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. NCV70522DQ004G
    onsemi
    SPI Stepper Driver with Voltage Regulator, SSOP-36L EXPOSED PAD, 47-TUBE
    VS

Related Parts for NCV70522DQ004G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV70522DQ004G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV70522DQ004G by onsemi

  • Please alert me when NCV70522DQ004G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCV70522DQ004G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV70522DQ004G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCV70522DQ004G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV70522DQ004G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV70522DQ004G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: