Part Details for NCV70516MW1BR2G by onsemi
Overview of NCV70516MW1BR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NCV70516MW1BR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCV70516MW1BR2G-ND
|
DigiKey | MICRO-STEPPING MOTOR DRIVER MICR Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
NCV70516MW1BR2G
|
Avnet Americas | Stepper Motor Driver 3.3V QFN 24-Pin T/R - Tape and Reel (Alt: NCV70516MW1BR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Flip Electronics | Stock | 240000 |
|
RFQ |
Part Details for NCV70516MW1BR2G
NCV70516MW1BR2G CAD Models
NCV70516MW1BR2G Part Data Attributes
|
NCV70516MW1BR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV70516MW1BR2G
onsemi
Micro-stepping Motor Driver Micro-stepping Motor Driver, QFN-24, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | QFN-24 | |
Manufacturer Package Code | 485CS | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |