-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Amplifier, 80V Common-Mode Voltage, Bidirectional ...Engineering Samples Available now, Micro8, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0203
|
Newark | Current Sense Amplifier, 80V Common-Mode Voltage, Gain Of 100, Bidirectional/ Reel Rohs Compliant: Yes |Onsemi NCV7041DM3G100R2G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9390 | Buy Now |
DISTI #
488-NCV7041DM3G100R2GCT-ND
|
DigiKey | CURRENT SENSE AMPLIFIER, 80V COM Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6743 / $2.3700 | Buy Now |
DISTI #
NCV7041DM3G100R2G
|
Avnet Americas | Current Sense Amp Single 100kHz 40dB 3V to 5.5V 8-Pin Micro T/R - Tape and Reel (Alt: NCV7041DM3G100R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6850 / $0.7336 | Buy Now |
DISTI #
863-CV7041DM3G100R2G
|
Mouser Electronics | Current Sense Amplifiers CURRENT SENSE AMPLIFIER, 80V COMMON-MODE VOLTAGE, GAIN OF 100, BIDIRECTIONAL RoHS: Not Compliant | 4000 |
|
$0.6700 / $1.9500 | Buy Now |
|
Future Electronics | Current Sense Amplifier,80V Common-ModeVoltage, Bidirectional RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
|
Onlinecomponents.com | Current Sense Amplifier, 80V Common-Mode Voltage, Bidirectional ...Engineering Samples Available now | 0 |
|
$0.6700 / $1.4020 | Buy Now |
DISTI #
NCV7041DM3G100R2G
|
Avnet Silica | (Alt: NCV7041DM3G100R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7041DM3G100R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7041DM3G100R2G
onsemi
Current Sense Amplifier, 80V Common-Mode Voltage, Bidirectional ...Engineering Samples Available now, Micro8, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Micro8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2020-09-22 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 500 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Silver/Gold/Palladium (Ni/Ag/Au/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Wideband | NO | |
Width | 3 mm |