Part Details for NCV6323FELMTW12TBG by onsemi
Overview of NCV6323FELMTW12TBG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV6323FELMTW12TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0141
|
Newark | 3 Mhz, 1 A, Pwm Synchronous Buck Converter/ Reel |Onsemi NCV6323FELMTW12TBG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 / $0.5690 | Buy Now |
DISTI #
488-NCV6323FELMTW12TBGCT-ND
|
DigiKey | IC REG BUCK 1.2V 1.6A 8WDFNW Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2866 In Stock |
|
$0.5313 / $1.4100 | Buy Now |
DISTI #
NCV6323FELMTW12TBG
|
Avnet Americas | 3 MHZ, 1 A, PWM SYNCHRONOUS BUCK CONVERTER - Tape and Reel (Alt: NCV6323FELMTW12TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.4709 | Buy Now |
DISTI #
863-V6323FELMTW12TBG
|
Mouser Electronics | Switching Voltage Regulators 3 MHZ, 1 A, PWM SYNCHRONOUS BUCK CONVERTER RoHS: Compliant | 0 |
|
$0.5700 | Order Now |
|
Onlinecomponents.com | 3 Mhz 1 A Pwm Synchronous Buck Converter/Reel |Onsemi NCV6323FELMTW12TBG | 0 |
|
$0.5270 / $1.1030 | Buy Now |
DISTI #
NCV6323FELMTW12TBG
|
Avnet Silica | 3 MHZ, 1 A, PWM SYNCHRONOUS BUCK CONVERTER (Alt: NCV6323FELMTW12TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCV6323FELMTW12TBG
NCV6323FELMTW12TBG CAD Models
NCV6323FELMTW12TBG Part Data Attributes
|
NCV6323FELMTW12TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV6323FELMTW12TBG
onsemi
Automotive, Buck converter, Synchronous, PWM, Fixed Output Voltage DC to DC converter, up to 1.6 A DC, Wettable flank DFN8, 2x2 mm (0.8 mm thickness), 0.5 mm pitch package 1.2 V Fixed output voltage, WDFNW-8, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFNW-8 | |
Manufacturer Package Code | 511CL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |