Part Details for NCV6323DMTAAWTBG by onsemi
Results Overview of NCV6323DMTAAWTBG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV6323DMTAAWTBG Information
NCV6323DMTAAWTBG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCV6323DMTAAWTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9378
|
Newark | Dc/Dc Conv, Sync Buck, 3Mhz, 125Deg C Rohs Compliant: Yes |Onsemi NCV6323DMTAAWTBG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.5160 / $1.2200 | Buy Now |
DISTI #
488-NCV6323DMTAAWTBGCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8WDFNW Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.4386 / $1.8500 | Buy Now |
DISTI #
NCV6323DMTAAWTBG
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 8-Pin WDFNW T/R - Tape and Reel (Alt: NCV6323DMTAAWTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4128 / $0.4499 | Buy Now |
DISTI #
863-NCV6323DMTAAWTBG
|
Mouser Electronics | Switching Voltage Regulators DCDC BUCK CONVERTER WITH RoHS: Compliant | 2990 |
|
$0.4380 / $1.1700 | Buy Now |
|
Future Electronics | Switching Voltage Regulators DCDC BUCK CONVERTER 2.5V to 5.5V WDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.4300 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Synchronous Buck Converter, 3 MHz, 2 A RoHS: Compliant | 0 |
|
$0.4356 / $0.9123 | Buy Now |
DISTI #
NCV6323DMTAAWTBG
|
Avnet Silica | (Alt: NCV6323DMTAAWTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 20000 |
|
RFQ | ||
DISTI #
NCV6323DMTAAWTBG
|
EBV Elektronik | (Alt: NCV6323DMTAAWTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 30128 |
|
RFQ |
Part Details for NCV6323DMTAAWTBG
NCV6323DMTAAWTBG CAD Models
NCV6323DMTAAWTBG Part Data Attributes
|
NCV6323DMTAAWTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV6323DMTAAWTBG
onsemi
Synchronous Buck Converter, 3 MHz, 2 A, WDFNW-8, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFNW-8 | |
Manufacturer Package Code | 511CL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NCV6323DMTAAWTBG
This table gives cross-reference parts and alternative options found for NCV6323DMTAAWTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV6323DMTAAWTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV6324CMTAATBG | onsemi | Check for Price | Synchronous Buck Converter, 3 MHz, 2.0 A, WDFN-8, 3000-REEL, Automotive Qualified | NCV6323DMTAAWTBG vs NCV6324CMTAATBG |