Part Details for NCV571MN10TBG by onsemi
Overview of NCV571MN10TBG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV571MN10TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2829
|
Newark | Ldo, Fixed, 1V, 0.15A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:12V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:550Mv, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NCV571MN10TBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2460 | Buy Now |
DISTI #
NCV571MN10TBGOSCT-ND
|
DigiKey | IC REG LINEAR 1V 150MA 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1842 / $0.6500 | Buy Now |
DISTI #
NCV571MN10TBG
|
Avnet Americas | LDO Regulator Pos 1V 0.15A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCV571MN10TBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1809 / $0.2159 | Buy Now |
DISTI #
863-NCV571MN10TBG
|
Mouser Electronics | LDO Voltage Regulators LDO RoHS: Compliant | 2890 |
|
$0.1840 / $0.5500 | Buy Now |
DISTI #
70340920
|
RS | NCV571MN10TBG, LDO Voltage Regulator, 150mA, 1 V 3%, 0 to 12 Vin, 6-Pin DFN | ON Semiconductor NCV571MN10TBG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Future Electronics | NCV571 Series 150 mA 1 V Fixed Output CMOS Low Iq LDO Voltage Regulator- DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1970 / $0.2050 | Buy Now |
|
Rochester Electronics | NCP571 - Fixed Positive LDO Regulator, 1V, 0.65V Dropout, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.1809 / $0.2128 | Buy Now |
|
Flip Electronics | Stock | 6000 |
|
RFQ |
Part Details for NCV571MN10TBG
NCV571MN10TBG CAD Models
NCV571MN10TBG Part Data Attributes:
|
NCV571MN10TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV571MN10TBG
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq, Low Output, 6 Pin DFN, 2 x 2.2, 0.65 Pitch, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 6 Pin DFN, 2 x 2.2, 0.65 Pitch | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.55 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.2 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.065% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 1.04 V | |
Output Voltage1-Min | 0.96 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 2 mm |
Alternate Parts for NCV571MN10TBG
This table gives cross-reference parts and alternative options found for NCV571MN10TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV571MN10TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP571MN10TBG | LDO Regulator, 150 mA, Ultra-Low Iq, Low Output, 6 Pin DFN, 2 x 2.2, 0.65 Pitch, 3000-REEL | onsemi | NCV571MN10TBG vs NCP571MN10TBG |