Part Details for NCV5500DTADJRKG by onsemi
Results Overview of NCV5500DTADJRKG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV5500DTADJRKG Information
NCV5500DTADJRKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCV5500DTADJRKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7798
|
Newark | Ic, volt Regulator, adjustable,+1.25 To +5V, bipolar, sip,5Pin, plastic Rohs Compliant: Yes |Onsemi ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3520 / $0.3620 | Buy Now |
DISTI #
NCV5500DTADJRKGOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA DPAK-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1044 In Stock |
|
$0.3326 / $1.5300 | Buy Now |
DISTI #
NCV5500DTADJRKG
|
Avnet Americas | LDO Regulator Pos 1.25V to 5V 0.5A 5-Pin(4+Tab) DPAK T/R - Tape and Reel (Alt: NCV5500DTADJRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3273 / $0.3592 | Buy Now |
DISTI #
863-NCV5500DTADJRKG
|
Mouser Electronics | LDO Voltage Regulators ANA LDO REG RoHS: Compliant | 6371 |
|
$0.3380 / $1.4900 | Buy Now |
|
Future Electronics | NCV5500 Series 500 mA 1.25 to 5 V ADJ Output SMT LDO Voltage Regulator -TO-252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.3400 / $0.3500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: Adj RoHS: Compliant | 0 |
|
$0.3171 / $0.3456 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR | 661 |
|
$0.3123 / $0.7494 | Buy Now |
DISTI #
NCV5500DTADJRKG
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷5V, 0.5A, SMD Min Qty: 1 | 0 |
|
$0.4410 / $0.9290 | RFQ |
DISTI #
NCV5500DTADJRKG
|
EBV Elektronik | LDO Regulator Pos 125V to 5V 05A 5Pin4Tab DPAK TR (Alt: NCV5500DTADJRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 17500 |
|
RFQ |
Part Details for NCV5500DTADJRKG
NCV5500DTADJRKG CAD Models
NCV5500DTADJRKG Part Data Attributes
|
NCV5500DTADJRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV5500DTADJRKG
onsemi
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: Adj, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 5 Center Lead Crop | |
Pin Count | 5 | |
Manufacturer Package Code | 175AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.23 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max (%/V) | 0.074074 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP4/5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.095 mm |