Datasheets
NCV5500DT33RKG by: onsemi

LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified

Part Details for NCV5500DT33RKG by onsemi

Results Overview of NCV5500DT33RKG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

NCV5500DT33RKG Information

NCV5500DT33RKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for NCV5500DT33RKG

Part # Distributor Description Stock Price Buy
DISTI # 57M9834
Newark Ic, volt Regulator, fixed,+3.3V, bipolar, sip,5Pin, plastic Rohs Compliant: Yes |Onsemi NCV5500DT33R... KG more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4580
  • 3,000 $0.4390
  • 6,000 $0.4000
  • 12,000 $0.3600
  • 18,000 $0.3460
  • 30,000 $0.3380
$0.3380 / $0.4580 Buy Now
DISTI # NCV5500DT33RKGOSCT-ND
DigiKey IC REG LINEAR 3.3V 500MA DPAK-5 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2640
In Stock
  • 1 $1.5300
  • 10 $0.9400
  • 25 $0.7864
  • 100 $0.6122
  • 250 $0.5266
  • 500 $0.4738
  • 1,000 $0.4297
  • 2,500 $0.3821
  • 5,000 $0.3529
  • 7,500 $0.3380
  • 12,500 $0.3326
$0.3326 / $1.5300 Buy Now
DISTI # NCV5500DT33RKG
Avnet Americas LDO Regulator Pos 3.3V 0.5A 5-Pin(4+Tab) DPAK T/R - Tape and Reel (Alt: NCV5500DT33RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 8264 Factory Stock
  • 2,500 $0.3412
  • 5,000 $0.3285
  • 10,000 $0.3168
  • 15,000 $0.3059
  • 20,000 $0.2985
$0.2985 / $0.3412 Buy Now
DISTI # 863-NCV5500DT33RKG
Mouser Electronics LDO Voltage Regulators 500 mA 3.3V LDO RoHS: Compliant 3418
  • 1 $0.8800
  • 10 $0.7770
  • 100 $0.5180
  • 500 $0.4740
  • 1,000 $0.4200
  • 2,500 $0.3740
  • 5,000 $0.3380
  • 10,000 $0.3320
$0.3320 / $0.8800 Buy Now
Onlinecomponents.com LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 3.3 V RoHS: Compliant 0
  • 2,500 $0.3456
  • 5,000 $0.3368
  • 7,500 $0.3318
  • 10,000 $0.3268
  • 15,000 $0.3219
  • 25,000 $0.3171
$0.3171 / $0.3456 Buy Now
Rochester Electronics NCV5500 - Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO4 RoHS: Not Compliant Status: Active Min Qty: 1 4
  • 1 $0.3696
  • 25 $0.3622
  • 100 $0.3474
  • 500 $0.3326
  • 1,000 $0.3142
$0.3142 / $0.3696 Buy Now
DISTI # NCV5500DT33RKG
TME IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, DPAK4, SMD Min Qty: 1 0
  • 1 $0.8960
  • 5 $0.5730
  • 25 $0.5070
  • 100 $0.4560
  • 500 $0.4250
$0.4250 / $0.8960 RFQ
DISTI # NCV5500DT33RKG
Avnet Silica LDO Regulator Pos 3.3V 0.5A 5-Pin(4+Tab) DPAK T/R (Alt: NCV5500DT33RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NCV5500DT33RKG
EBV Elektronik LDO Regulator Pos 3.3V 0.5A 5-Pin(4+Tab) DPAK T/R (Alt: NCV5500DT33RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 2,500 $0.4214
  • 5,000 $0.3933
$0.3933 / $0.4214 Buy Now

Part Details for NCV5500DT33RKG

NCV5500DT33RKG CAD Models

NCV5500DT33RKG Part Data Attributes

NCV5500DT33RKG onsemi
Buy Now Datasheet
Compare Parts:
NCV5500DT33RKG onsemi LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code DPAK 5 Center Lead Crop
Pin Count 5
Manufacturer Package Code 175AA
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Max 0.7 V
Dropout Voltage1-Nom 0.23 V
Input Voltage Absolute-Max 18 V
Input Voltage-Max 16 V
Input Voltage-Min 4 V
JESD-30 Code R-PSSO-G4
JESD-609 Code e3
Length 6.54 mm
Line Regulation-Max 0.033%
Load Regulation-Max 0.033%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 3.462 V
Output Voltage1-Min 3.138 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP5H,.37,50TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 2.38 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.14 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4.9%
Width 6.095 mm

Alternate Parts for NCV5500DT33RKG

This table gives cross-reference parts and alternative options found for NCV5500DT33RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV5500DT33RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LD39300PT33-R STMicroelectronics Check for Price 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO4, LEAD FREE, PPAK-5 NCV5500DT33RKG vs LD39300PT33-R
NCP5500DT33RKG onsemi Check for Price LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL NCV5500DT33RKG vs NCP5500DT33RKG
MIC5295-3.3YD Microchip Technology Inc $0.9739 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 NCV5500DT33RKG vs MIC5295-3.3YD
TPS7A6033QKVURQ1 Texas Instruments Check for Price Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good 5-TO-252 -40 to 125 NCV5500DT33RKG vs TPS7A6033QKVURQ1
NCP5661DT33RKG onsemi $1.1197 LDO Regulator, 1 A, Low Noise, with Enable Vout: 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL NCV5500DT33RKG vs NCP5661DT33RKG
NCV4275ADT33RKG onsemi Check for Price Linear Voltage Regulator, LDO, 450 mA, with Reset 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL NCV5500DT33RKG vs NCV4275ADT33RKG
BD30KA5WFP-E2 ROHM Semiconductor Check for Price Fixed Positive LDO Regulator, 3V, CMOS, PSSO5, TO-252, 4 PIN NCV5500DT33RKG vs BD30KA5WFP-E2
TPS7A6133QKVURQ1 Texas Instruments Check for Price Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 125 NCV5500DT33RKG vs TPS7A6133QKVURQ1
LF33CPT-TRY STMicroelectronics Check for Price Very low drop voltage regulator with inhibit NCV5500DT33RKG vs LF33CPT-TRY
BA30BC0WFP-E2 ROHM Semiconductor Check for Price Fixed Positive LDO Regulator, 3V, BIPolar, PSSO4, TO-252, 5 PIN NCV5500DT33RKG vs BA30BC0WFP-E2

NCV5500DT33RKG Related Parts

NCV5500DT33RKG Frequently Asked Questions (FAQ)

  • A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.

  • Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power dissipation according to the temperature derating curve in the datasheet.

  • The NCV5500DT33RKG has internal ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and storage. Use an ESD wrist strap or mat, and store the devices in anti-static packaging.

  • Yes, the NCV5500DT33RKG is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, ensure that you follow the recommended operating conditions, and consult with onsemi's application engineers for specific requirements.

  • Consult the datasheet and application notes for troubleshooting guidelines. Check for proper PCB layout, thermal management, and power supply quality. Use oscilloscopes and thermal imaging cameras to diagnose issues. Contact onsemi's technical support for further assistance.