Part Details for NCV51411MNR2 by onsemi
Overview of NCV51411MNR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for NCV51411MNR2
NCV51411MNR2 CAD Models
NCV51411MNR2 Part Data Attributes:
|
NCV51411MNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV51411MNR2
onsemi
3A SWITCHING REGULATOR, 296kHz SWITCHING FREQ-MAX, PDSO18, 5 X 6 MM, DFN-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | 5 X 6 MM, DFN-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-N18 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC18,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 296 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NCV51411MNR2
This table gives cross-reference parts and alternative options found for NCV51411MNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV51411MNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV51411MNR2G | Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities, 5X6MM, .5MM PITCH, 2500-REEL, Automotive Qualified | onsemi | NCV51411MNR2 vs NCV51411MNR2G |
CS51411EMNR2G | 3 A SWITCHING REGULATOR, 296 kHz SWITCHING FREQ-MAX, PDSO18, ROHS COMPLIANT, DFN-18 | Rochester Electronics LLC | NCV51411MNR2 vs CS51411EMNR2G |
CS51411EMNR2G | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, 5X6MM, .5MM PITCH, 2500-REEL, Automotive Qualified | onsemi | NCV51411MNR2 vs CS51411EMNR2G |