Part Details for NCV51400MWTXG by onsemi
Overview of NCV51400MWTXG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV51400MWTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3702
|
Newark | 3 Amp Vtt Termination Regulator Ddr1, Ddr2, Ddr3, Lpddr3, Ddr4/ Reel |Onsemi NCV51400MWTXG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4320 | Buy Now |
DISTI #
97Y9425
|
Newark | Ldo, Fixed, 0.75V, 3A, Dfn-10, Output Type:Fixed, Input Voltage Min:2.375V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:750Mv, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Voltagerohs Compliant: Yes |Onsemi NCV51400MWTXG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8110 | Buy Now |
DISTI #
NCV51400MWTXGOSCT-ND
|
DigiKey | IC REG LDO DDR 1OUT 10DFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7670 In Stock |
|
$0.4033 / $1.0700 | Buy Now |
DISTI #
NCV51400MWTXG
|
Avnet Americas | Standard Regulator Positive 3A 10-Pin DFN EP T/R - Tape and Reel (Alt: NCV51400MWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3993 / $0.4766 | Buy Now |
DISTI #
863-NCV51400MWTXG
|
Mouser Electronics | Power Management Specialized - PMIC 3 Amp VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4 RoHS: Compliant | 1760 |
|
$0.4030 / $0.7300 | Buy Now |
|
Onlinecomponents.com | 3 Amp VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4 | 0 |
|
$0.3835 / $0.4174 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
NCV51400MWTXG
|
Avnet Silica | Standard Regulator Positive 3A 10-Pin DFN EP T/R (Alt: NCV51400MWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901369604
|
Chip1Stop | DDR Memory Termination Regulator 2.375V to 5.5V Automotive 10-Pin DFN EP T/R RoHS: Compliant | 2976 |
|
$0.4270 / $0.6760 | Buy Now |
DISTI #
NCV51400MWTXG
|
EBV Elektronik | Standard Regulator Positive 3A 10-Pin DFN EP T/R (Alt: NCV51400MWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |