Part Details for NCV511SN25T1G by onsemi
Overview of NCV511SN25T1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV511SN25T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCV511SN25T1G-488-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA 5TSOP Min Qty: 898 Lead time: 56 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.3300 | Buy Now |
DISTI #
NCV511SN25T1G-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA 5TSOP Min Qty: 898 Lead time: 56 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCV511SN25T1G
|
Avnet Americas | 150 MA 2.5 V CMOS LOW DR - Tape and Reel (Alt: NCV511SN25T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCV511SN - 150 MA 2.5 V CMOS LOW DR RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.2867 / $0.3373 | Buy Now |
Part Details for NCV511SN25T1G
NCV511SN25T1G CAD Models
NCV511SN25T1G Part Data Attributes
|
NCV511SN25T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV511SN25T1G
onsemi
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |
Alternate Parts for NCV511SN25T1G
This table gives cross-reference parts and alternative options found for NCV511SN25T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV511SN25T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1111N29A-TR | Fixed Positive LDO Regulator, 2.9V, 0.2V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCV511SN25T1G vs R1111N29A-TR |
TK71328M | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, SOT-25, 5 PIN | TOKO Inc | NCV511SN25T1G vs TK71328M |
TK71125N | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | TOKO Inc | NCV511SN25T1G vs TK71125N |
TK71325M | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, SOT-25, 5 PIN | TOKO Inc | NCV511SN25T1G vs TK71325M |
A8205SLH | Fixed Positive LDO Regulator, 2.7V, 0.2V Dropout, PDSO5, PLASTIC, SO-5 | Allegro MicroSystems LLC | NCV511SN25T1G vs A8205SLH |
TK71228MTL | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, PDSO5, MINIATURE, SOT-23, SOT-25, 5 PIN | TOKO Inc | NCV511SN25T1G vs TK71228MTL |
R1121N29B-TR | Fixed Positive LDO Regulator, 2.9V, 0.2V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCV511SN25T1G vs R1121N29B-TR |
TK71228MBX | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, PDSO5, SOT-25, 5 PIN | TOKO Inc | NCV511SN25T1G vs TK71228MBX |