Part Details for NCV51190MNTAG by onsemi
Overview of NCV51190MNTAG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV51190MNTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV51190MNTAG
|
Avnet Americas | Standard Regulator Neg/Pos 1.35V 1.5A 8-Pin DFN T/R - Tape and Reel (Alt: NCV51190MNTAG) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.7688 / $0.9176 | Buy Now |
|
Rochester Electronics | NCP51190 - Terminator Support Circuit, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 77500 |
|
$0.8981 / $1.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3844 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 30000 |
|
$0.6200 | RFQ |