Part Details for NCV494BDR2 by onsemi
Overview of NCV494BDR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV494BDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCV494 - Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 487 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for NCV494BDR2
NCV494BDR2 CAD Models
NCV494BDR2 Part Data Attributes:
|
NCV494BDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV494BDR2
onsemi
PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCV494BDR2
This table gives cross-reference parts and alternative options found for NCV494BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV494BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494BD | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16 | Rochester Electronics LLC | NCV494BDR2 vs TL494BD |
TL494CDRE4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | NCV494BDR2 vs TL494CDRE4 |
TL494IDRG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 | Texas Instruments | NCV494BDR2 vs TL494IDRG4 |
TL494CD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, SO-16 | onsemi | NCV494BDR2 vs TL494CD |
TL494CDR2G | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 2500-REEL | onsemi | NCV494BDR2 vs TL494CDR2G |
TL494IDRE4 | 40V, 0.2A 300KHz PWM controller 16-SOIC -40 to 85 | Texas Instruments | NCV494BDR2 vs TL494IDRE4 |
TL494CD | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, SO-16 | Rochester Electronics LLC | NCV494BDR2 vs TL494CD |
TL494CDG4 | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | NCV494BDR2 vs TL494CDG4 |
TL494CDRG3 | PWM Control Circuit 16-SOIC 0 to 70 | Texas Instruments | NCV494BDR2 vs TL494CDRG3 |
TL494BDG | PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 48-TUBE | onsemi | NCV494BDR2 vs TL494BDG |