Part Details for NCV4949CPDR2G by onsemi
Overview of NCV4949CPDR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV4949CPDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8154
|
Newark | 5.0V, 100Ma Ldo/ Reel |Onsemi NCV4949CPDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 / $0.6080 | Buy Now |
DISTI #
488-NCV4949CPDR2GCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.5665 / $2.2200 | Buy Now |
DISTI #
NCV4949CPDR2G
|
Avnet Americas | LDO Regulator Positive 5V 100mA 8-Pin SOIC EP T/R - Tape and Reel (Alt: NCV4949CPDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5756 / $0.6163 | Buy Now |
DISTI #
863-NCV4949CPDR2G
|
Mouser Electronics | LDO Voltage Regulators 50V, 100MA LDO RoHS: Compliant | 2498 |
|
$0.5670 / $1.5100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 100 mA, Low Dropout | 0 |
|
$0.5630 / $1.1780 | Buy Now |
DISTI #
NCV4949CPDR2G
|
Avnet Silica | (Alt: NCV4949CPDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV4949CPDR2G
|
EBV Elektronik | (Alt: NCV4949CPDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV4949CPDR2G
NCV4949CPDR2G CAD Models
NCV4949CPDR2G Part Data Attributes
|
NCV4949CPDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4949CPDR2G
onsemi
LDO Regulator, 100 mA, 40 V, 120 µA IQ, with Reset and Output Sense, SOIC-8 EP, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 EP | |
Manufacturer Package Code | 751AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |