-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, 40 V, 120 µA IQ, with Reset and Output Sense, SOIC-8, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7008
|
Newark | 5.0V, 100Ma Ldo/ Reel |Onsemi NCV4949CDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4420 / $0.4550 | Buy Now |
DISTI #
488-NCV4949CDR2GCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2530 In Stock |
|
$0.4245 / $1.8100 | Buy Now |
DISTI #
NCV4949CDR2G
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 8-Pin SOIC T/R - Tape and Reel (Alt: NCV4949CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4313 / $0.4619 | Buy Now |
DISTI #
863-NCV4949CDR2G
|
Mouser Electronics | LDO Voltage Regulators 5.0V 100MA LDO RoHS: Compliant | 4831 |
|
$0.4250 / $1.1300 | Buy Now |
|
Future Electronics | Voltage Regulator - Low Dropout, Reset, Sense 100 mA, 5.0 V RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 167500Reel |
|
$0.4150 | Buy Now |
|
Future Electronics | Voltage Regulator - Low Dropout, Reset, Sense 100 mA, 5.0 V RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 100 mA, Low Dropout | 0 |
|
$0.4068 / $0.4354 | Buy Now |
|
Rochester Electronics | NCV4949 - LDO Regulator, 100 mA, Low Dropout RoHS: Compliant Status: Active Min Qty: 1 | 12500 |
|
$0.4009 / $0.4717 | Buy Now |
|
NexGen Digital | 51393 |
|
RFQ | ||
DISTI #
SMC-NCV4949CDR2G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 31770 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV4949CDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4949CDR2G
onsemi
LDO Regulator, 100 mA, 40 V, 120 µA IQ, with Reset and Output Sense, SOIC-8, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |