Part Details for NCV4949ADR2G by onsemi
Overview of NCV4949ADR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV4949ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 100 MILLIAMP, 5.0V, LOW DROPOUT VOLTAGE REGULATOR WITH RESET AND SENSE Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO8 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | 100 mA, 5.0 V, Low Dropout Voltage Regulator with Reset and Sense | 73800 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for NCV4949ADR2G
NCV4949ADR2G CAD Models
NCV4949ADR2G Part Data Attributes
|
NCV4949ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4949ADR2G
onsemi
LDO Regulator, 100 mA, Low Dropout 5.0 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 28 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for NCV4949ADR2G
This table gives cross-reference parts and alternative options found for NCV4949ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4949ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV4949ADWR2G | onsemi | Check for Price | LDO Regulator, 100 mA, Low Dropout 5.0 V, SOIC-20 WB, 1000-REEL, Automotive Qualified | NCV4949ADR2G vs NCV4949ADWR2G |
NCV4949APDR2G | onsemi | Check for Price | LDO Regulator, 100 mA, Low Dropout 5.0 V, SOIC-8 EP, 2500-REEL, Automotive Qualified | NCV4949ADR2G vs NCV4949APDR2G |