Datasheets
NCV4276CDS33R4G by: onsemi

LDO Regulator, 400 mA, 45 V, 95 &#181;A IQ, with Enable 3.3 V, 2 %, D<sup>2</sup>PAK-5, 800-REEL, Automotive Qualified

Part Details for NCV4276CDS33R4G by onsemi

Overview of NCV4276CDS33R4G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCV4276CDS33R4G

Part # Distributor Description Stock Price Buy
DISTI # 47X2247
Newark 400 Ma Low-Drop Voltage Regulator/ Reel Rohs Compliant: Yes |Onsemi NCV4276CDS33R4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.2600
  • 3,000 $1.1800
  • 6,000 $1.1200
  • 12,000 $1.0100
  • 18,000 $0.9700
  • 30,000 $0.9330
$0.9330 / $1.2600 Buy Now
DISTI # 488-NCV4276CDS33R4GCT-ND
DigiKey IC REG LINEAR 3.3V 400MA D2PAK-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1590
In Stock
  • 1 $3.1500
  • 10 $2.0020
  • 25 $1.7020
  • 100 $1.3631
  • 250 $1.1967
  • 800 $1.0345
  • 1,600 $0.9584
  • 2,400 $0.9321
$0.9321 / $3.1500 Buy Now
DISTI # NCV4276CDS33R4G
Avnet Americas LDO Regulator Pos 3.3V 0.4A 5-Pin D2PAK T/R - Tape and Reel (Alt: NCV4276CDS33R4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel 154400 Factory Stock
  • 800 $1.0142
  • 1,600 $0.9918
  • 3,200 $0.9769
  • 4,800 $0.9619
  • 6,400 $0.9470
$0.9470 / $1.0142 Buy Now
DISTI # 863-NCV4276CDS33R4G
Mouser Electronics LDO Voltage Regulators 400 mA Low-Drop Voltage Regulator RoHS: Compliant 1868
  • 1 $2.2200
  • 10 $1.8900
  • 100 $1.5100
  • 250 $1.3200
  • 500 $1.3100
  • 800 $0.9950
  • 2,400 $0.9780
  • 4,800 $0.9410
$0.9410 / $2.2200 Buy Now
Future Electronics LDO Regulator, 400 mA, Low Dropout, 3.3 V, 2 % RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks Container: Reel 23200
Reel
  • 800 $1.0400
  • 1,600 $1.0200
  • 2,400 $1.0000
  • 3,200 $0.9900
  • 4,000 $0.9600
$0.9600 / $1.0400 Buy Now
Onlinecomponents.com LDO Regulator Pos 3.3V 0.4A Automotive 6-Pin(5+Tab) D2PAK T/R RoHS: Compliant 0
  • 800 $1.0700
  • 1,600 $0.9900
  • 3,200 $0.9300
  • 6,400 $0.9100
$0.9100 / $1.0700 Buy Now
DISTI # NCV4276CDS33R4G
Avnet Silica (Alt: NCV4276CDS33R4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NCV4276CDS33R4G
EBV Elektronik (Alt: NCV4276CDS33R4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock 204000
RFQ
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 800 14400
  • 800 $1.2100
  • 14,400 $1.1300
$1.1300 / $1.2100 Buy Now

Part Details for NCV4276CDS33R4G

NCV4276CDS33R4G CAD Models

NCV4276CDS33R4G Part Data Attributes

NCV4276CDS33R4G onsemi
Buy Now Datasheet
Compare Parts:
NCV4276CDS33R4G onsemi LDO Regulator, 400 mA, 45 V, 95 &#181;A IQ, with Enable 3.3 V, 2 %, D<sup>2</sup>PAK-5, 800-REEL, Automotive Qualified
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code D2PAK-5
Package Description D2PAK-5
Manufacturer Package Code 936A-02
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer onsemi
Dropout Voltage1-Nom 1.2 V
Input Voltage-Max 40 V
Input Voltage-Min 4.5 V
JESD-30 Code R-PSSO-G5
JESD-609 Code e3
Length 10.02 mm
Load Regulation-Max 0.015%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.1 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 4.826 mm
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.702 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 9.1945 mm

Alternate Parts for NCV4276CDS33R4G

This table gives cross-reference parts and alternative options found for NCV4276CDS33R4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4276CDS33R4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLE42744DV33ATMA1 Infineon Technologies AG $0.9220 Fixed Positive LDO Regulator, 3.3V, PSSO3, GREEN, PLASTIC, TO252-3 NCV4276CDS33R4G vs TLE42744DV33ATMA1
TLE42744GV33 Infineon Technologies AG Check for Price Fixed Positive LDO Regulator, 3.3V, PSSO3, TO263-3 NCV4276CDS33R4G vs TLE42744GV33
TLE42744DV33 Infineon Technologies AG Check for Price Fixed Positive LDO Regulator, 3.3V, PSSO3, TO252-3 NCV4276CDS33R4G vs TLE42744DV33
TLE42744GSV33 Infineon Technologies AG Check for Price Fixed Positive LDO Regulator, 3.3V, PDSO4, SOT223-4 NCV4276CDS33R4G vs TLE42744GSV33
TLE42744GV33ATMA1 Infineon Technologies AG $1.5213 Fixed Positive LDO Regulator, 3.3V, PSSO3, GREEN, PLASTIC, TO263-3 NCV4276CDS33R4G vs TLE42744GV33ATMA1

NCV4276CDS33R4G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV4276CDS33R4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV4276CDS33R4G by onsemi

Select Manufacturer
Which Manufacturer of NCV4276CDS33R4G would you like to use for your alert(s)?
  • Please alert me when NCV4276CDS33R4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV4276CDS33R4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV4276CDS33R4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV4276CDS33R4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV4276CDS33R4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV4276CDS33R4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: