Part Details for NCV4276BDTADJRKG by onsemi
Overview of NCV4276BDTADJRKG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV4276BDTADJRKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0793
|
Newark | Ldo, 45V, 0.5Vdo, 0.4A, 2.5-20V, 5Dpak, Output Type:Adjustable, Input Voltage Min:13.5V, Input Voltage Max:45V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:2.5V, Adjustable Output Voltage Max:20V, Output Current:400Ma, rohs Compliant: Yes |Onsemi NCV4276BDTADJRKG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.6810 / $1.4400 | Buy Now |
DISTI #
99R2825
|
Newark | Ldo Voltage Regulator Adjustable O/P, 2.5-20V, 0.4A, To-252-5, Output Type:Adjustable, Input Voltage Min:13.5V, Input Voltage Max:45V, Output Voltage Min:2.5V, Output Voltage Max:20V, Output Current Max:400Ma, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi NCV4276BDTADJRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 / $0.8970 | Buy Now |
DISTI #
NCV4276BDTADJRKGOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 400MA DPAK-5 Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11341 In Stock |
|
$0.6490 / $1.5500 | Buy Now |
DISTI #
NCV4276BDTADJRKG
|
Avnet Americas | LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin(4+Tab) DPAK T/R - Tape and Reel (Alt: NCV4276BDTADJRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.6957 / $0.7788 | Buy Now |
DISTI #
863-NCV4276BDTADJRKG
|
Mouser Electronics | LDO Voltage Regulators ANA LDO REG RoHS: Compliant | 5788 |
|
$0.6440 / $1.4100 | Buy Now |
|
Future Electronics | NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - DPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7350 / $0.7600 | Buy Now |
|
ComSIT USA | 400 MILLIAMP LOW-DROP VOLTAGE REGULATOR Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, BIPolar, PSSO4 RoHS: Compliant | Europe - 2450 |
|
RFQ | |
DISTI #
NCV4276BDTADJRKG
|
Avnet Asia | LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin(4+Tab) DPAK T/R (Alt: NCV4276BDTADJRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days | 0 |
|
$0.6108 / $0.6832 | Buy Now |
DISTI #
NCV4276BDTADJRKG
|
Avnet Silica | LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin(4+Tab) DPAK T/R (Alt: NCV4276BDTADJRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV4276BDTADJRKG
|
EBV Elektronik | LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin(4+Tab) DPAK T/R (Alt: NCV4276BDTADJRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 51 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
Part Details for NCV4276BDTADJRKG
NCV4276BDTADJRKG CAD Models
NCV4276BDTADJRKG Part Data Attributes:
|
NCV4276BDTADJRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4276BDTADJRKG
onsemi
Linear Voltage Regulator, LDO, 400 mA Adjustable, 2%, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 5 Center Lead Crop | |
Package Description | DPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 175AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max (%/V) | 0.03 | |
Load Regulation-Max(%) | 0.8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.095 mm |