There are no models available for this part yet.
Overview of NCV4276ADTADJRKG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV4276ADTADJRKG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 786 |
|
RFQ |
CAD Models for NCV4276ADTADJRKG by onsemi
Part Data Attributes for NCV4276ADTADJRKG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
DPAK 5 Center Lead Crop
|
Package Description
|
TO-252, SMSIP5H,.37,50TB
|
Pin Count
|
5
|
Manufacturer Package Code
|
175AA
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.25 V
|
JESD-30 Code
|
R-PSSO-G4
|
JESD-609 Code
|
e3
|
Length
|
6.54 mm
|
Line Regulation-Max (%/V)
|
0.03
|
Load Regulation-Max(%)
|
0.8%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.4 A
|
Output Voltage1-Max
|
20 V
|
Output Voltage1-Min
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP5H,.37,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2.38 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.14 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6.095 mm
|
Alternate Parts for NCV4276ADTADJRKG
This table gives cross-reference parts and alternative options found for NCV4276ADTADJRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4276ADTADJRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV4276BDTADJRKG | Linear Voltage Regulator, LDO, 400 mA Adjustable, 2%, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified | onsemi | NCV4276ADTADJRKG vs NCV4276BDTADJRKG |
Related Parts for NCV4276ADTADJRKG
-
NCV4276BDTADJRKGLinear Regulator ICs
-
MC68332ACEH25Microcontrollers
-
NCP1399ACDR2GSwitching Regulator or Controllers
-
TPS3808G01QDBVRQ1Power Management Circuits
-
NCT72DMNR2GOther Analog ICs
-
NCV5230DR2GOperational Amplifiers
-
SIJ478DP-T1-GE3Power Field-Effect Transistors
-
ADS1120IPWRAnalog to Digital Converters
-
VND600SPTR-EPeripheral Drivers