-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 400 mA, 40 V, 125 µA IQ 3.3V, D<sup>2</sup>PAK-3, 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV4274CDS33R4G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3368448
|
Farnell | LDO, FIXED, 3.3V, 0.4A, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Cut Tape | 404 |
|
$1.1856 / $2.2085 | Buy Now |
DISTI #
3368448RL
|
Farnell | LDO, FIXED, 3.3V, 0.4A, -40 TO 150DEG C RoHS: Compliant Min Qty: 250 Lead time: 36 Weeks, 1 Days Container: Reel | 404 |
|
$1.1856 | Buy Now |
DISTI #
NCV4274CDS33R4GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 400MA D2PAK Min Qty: 1 Lead time: 99 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
1042 In Stock |
|
$0.9025 / $3.0800 | Buy Now |
DISTI #
NCV4274CDS33R4G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.4A 3-Pin D2PAK T/R - Tape and Reel (Alt: NCV4274CDS33R4G) RoHS: Compliant Min Qty: 1043 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
2403 Partner Stock |
|
$0.5897 / $0.6472 | Buy Now |
|
Rochester Electronics | NCV4274C - LDO Regulator, 400 mA, Low Dropout 3.3V RoHS: Compliant Status: Obsolete Min Qty: 1 | 47200 |
|
$1.2800 / $1.5000 | Buy Now |
DISTI #
NCV4274CDS33R4G
|
Avnet Asia | LDO Regulator Pos 3.3V 0.4A 3-Pin D2PAK T/R (Alt: NCV4274CDS33R4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 |
4000 |
|
RFQ | |
DISTI #
NCV4274CDS33R4G
|
Avnet Silica | LDO Regulator Pos 33V 04A 3Pin D2PAK TR (Alt: NCV4274CDS33R4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV4274CDS33R4G
|
EBV Elektronik | LDO Regulator Pos 33V 04A 3Pin D2PAK TR (Alt: NCV4274CDS33R4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2403 |
|
RFQ | |
|
LCSC | 60dB(100Hz) 400mA Fixed 3.3V Positive electrode 40V D2PAK Voltage Regulators - Linear Low Drop Out (... more | 1 |
|
$0.9589 / $1.5695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV4274CDS33R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4274CDS33R4G
onsemi
LDO Regulator, 400 mA, 40 V, 125 µA IQ 3.3V, D<sup>2</sup>PAK-3, 800-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK-3 | |
Manufacturer Package Code | 418AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.1% | |
Width | 9.1945 mm |