-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 400 mA, 40 V, 150 µA IQ 3.3 V, 2%, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV4274AST33T3G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6567
|
Newark | Linear Voltage Regulator, Ldo, 400 Ma/ Reel |Onsemi NCV4274AST33T3G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3770 |
|
$0.8340 / $0.9090 | Buy Now |
DISTI #
58T2071
|
Newark | Ldo, Fixed, 3.3V, 0.4A, -40 To 150Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1540 |
|
$0.7880 / $0.9310 | Buy Now |
DISTI #
27M2607
|
Newark | Linear Voltage Regulator, Ldo, 400 Ma/ Reel |Onsemi NCV4274AST33T3G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6350 / $0.8250 | Buy Now |
DISTI #
NCV4274AST33T3GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 400MA SOT-223 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4627 In Stock |
|
$0.6250 / $2.3800 | Buy Now |
DISTI #
58T2071
|
Avnet Americas | LDO Voltage Regulator, Fixed, 4.5 V to 40 V, Single Output, 1.27 V Drop, 3.3 V, 400 mA, 3 Pins, SOT-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Ammo Pack |
208 1540 Partner Stock |
|
$1.1100 / $1.8700 | Buy Now |
DISTI #
NCV4274AST33T3G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 4.5 V to 40 V, Single Output, 1.27 V Drop, 3.3 V, 400 mA, 3 Pins, SOT-... more RoHS: Compliant Min Qty: 582 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
7418 Partner Stock |
|
$0.9556 / $1.1026 | Buy Now |
DISTI #
NCV4274AST33T3G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 4.5 V to 40 V, Single Output, 1.27 V Drop, 3.3 V, 400 mA, 3 Pins, SOT-... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5556 / $0.6410 | Buy Now |
DISTI #
863-NCV4274AST33T3G
|
Mouser Electronics | LDO Voltage Regulators ANA 400mA LDO REG RoHS: Compliant | 35140 |
|
$0.6250 / $1.8900 | Buy Now |
DISTI #
V36:1790_07291778
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2408 | Americas - 4000 |
|
$0.5241 | Buy Now |
DISTI #
V72:2272_07291778
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2416 Container: Cut Strips | Americas - 3546 |
|
$0.6712 / $1.3323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV4274AST33T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4274AST33T3G
onsemi
LDO Regulator, 400 mA, 40 V, 150 µA IQ 3.3 V, 2%, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi |