-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, 45 V, 190 µA IQ, with Delay, Adjustable Reset, and Sense Output 5.0 V, SOIC-20 WB, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV4269ADW50R2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86003359
|
Verical | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 2201 | Americas - 806 |
|
$1.2325 / $1.3625 | Buy Now |
DISTI #
86022939
|
Verical | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 2101 | Americas - 523 |
|
$1.2325 / $1.3625 | Buy Now |
DISTI #
85999337
|
Verical | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 2301 | Americas - 520 |
|
$1.2325 / $1.3625 | Buy Now |
|
Rochester Electronics | NCV4269A - Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1997 |
|
$0.9860 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV4269ADW50R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4269ADW50R2G
onsemi
LDO Regulator, 150 mA, 45 V, 190 µA IQ, with Delay, Adjustable Reset, and Sense Output 5.0 V, SOIC-20 WB, 1000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 7.5 mm |