-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, Low Iq, High PSRR 3.3 V, SOT-223-4 / TO-261-4D, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6371
|
Newark | Ldo, Aec-Q100, Fixed, 3.3V/0.1A, Sot-223, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:45V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCV4264-2CST33T3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10147 |
|
$0.7400 / $1.3600 | Buy Now |
DISTI #
68X4227
|
Newark | 3.3V, 100Ma Ldo/ Reel |Onsemi NCV4264-2CST33T3G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5090 / $0.6610 | Buy Now |
DISTI #
NCV4264-2CST33T3GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA SOT223 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11246 In Stock |
|
$0.5015 / $1.3300 | Buy Now |
DISTI #
NCV4264-2CST33T3G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: NCV4264-2CST33T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 400068867 Factory Stock |
|
$0.5130 / $0.5238 | Buy Now |
DISTI #
NCV4264-2CST33T3G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: NCV4264-2CST33T3G) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 68867 Partner Stock |
|
$0.4699 / $0.5032 | Buy Now |
DISTI #
863-NCV42642CST33T3G
|
Mouser Electronics | LDO Voltage Regulators 3.3V 100MA LDO RoHS: Compliant | 12295 |
|
$0.5000 / $1.3100 | Buy Now |
|
Future Electronics | NCV4264-2C Series 3.3 V 100 mA Low IQ Low Dropout Linear Regulator- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 8000Reel |
|
$0.5400 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 100 mA, Low Iq, High PSRR 3.3 V | 0 |
|
$0.4724 / $0.5485 | Buy Now |
|
Rochester Electronics | NCV4264-2C - LDO Regulator, 100 mA, Low Iq, High PSRR 3.3 V RoHS: Compliant Status: Active Min Qty: 1 | 225800 |
|
RFQ | |
DISTI #
NCV4264-2CST33T3G
|
Avnet Silica | LDO Regulator Pos 3.3V 0.1A 4-Pin SOT-223 T/R (Alt: NCV4264-2CST33T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV4264-2CST33T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4264-2CST33T3G
onsemi
LDO Regulator, 100 mA, Low Iq, High PSRR 3.3 V, SOT-223-4 / TO-261-4D, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223-4 / TO-261-4D | |
Package Description | SOT-223, 4 PIN | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for NCV4264-2CST33T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4264-2CST33T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2936MPX-3.3/NOPB | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 4-SOT-223 -40 to 125 | Texas Instruments | NCV4264-2CST33T3G vs LM2936MPX-3.3/NOPB |
NCV4264ST33T3G | LDO Regulator, 100 mA, High PSRR 3.3 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified | onsemi | NCV4264-2CST33T3G vs NCV4264ST33T3G |
LM2936MP-3.3 | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 4-SOT-223 -40 to 125 | Texas Instruments | NCV4264-2CST33T3G vs LM2936MP-3.3 |
LM2936MP-3.3/NOPB | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 4-SOT-223 -40 to 125 | Texas Instruments | NCV4264-2CST33T3G vs LM2936MP-3.3/NOPB |
NCV4264-2ST33T3G | LDO Regulator, 100 mA, 45 V, 33 µA IQ 3.3 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified | onsemi | NCV4264-2CST33T3G vs NCV4264-2ST33T3G |
LM2936QMP-3.3/NOPB | Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 4-SOT-223 -40 to 125 | Texas Instruments | NCV4264-2CST33T3G vs LM2936QMP-3.3/NOPB |
LM2936QMPX-3.3/NOPB | Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 4-SOT-223 -40 to 125 | Texas Instruments | NCV4264-2CST33T3G vs LM2936QMPX-3.3/NOPB |