-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1.5 A, Ultra-High PSRR, 3 LEAD D2PAK, 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6966
|
Newark | Linear Volt Reg, Aec-Q100, 37V, To-263-3, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current:1.5A, Output Rohs Compliant: Yes |Onsemi NCV317BD2TR4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 235 |
|
$0.4990 / $0.8740 | Buy Now |
DISTI #
96AC1865
|
Newark | Ana 1.5A Adj Out Vreg Rohs Compliant: Yes |Onsemi NCV317BD2TR4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4360 | Buy Now |
DISTI #
42K2043
|
Newark | Ic, volt Regulator, adjustable,+1.2 To +37V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi NCV317BD2TR4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4310 | Buy Now |
DISTI #
NCV317BD2TR4GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A D2PAK-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3535 In Stock |
|
$0.3139 / $0.8400 | Buy Now |
DISTI #
NCV317BD2TR4G
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NCV317BD2TR4G) RoHS: Compliant Min Qty: 998 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2475 Partner Stock |
|
$0.3107 / $0.3709 | Buy Now |
DISTI #
NCV317BD2TR4G
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NCV317BD2TR4G) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
863-NCV317BD2TR4G
|
Mouser Electronics | Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Positive RoHS: Compliant | 85796 |
|
$0.3080 / $0.8300 | Buy Now |
DISTI #
V36:1790_07300285
|
Arrow Electronics | Standard Regulator Pos 1.2V to 37V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2424 | Americas - 800 |
|
$0.2997 / $0.3457 | Buy Now |
DISTI #
70341080
|
RS | Voltage Regulator Adj 1.2-37V 1.5A D2PAK | ON Semiconductor NCV317BD2TR4G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8400 | RFQ |
|
Future Electronics | NCV317 Series 1.5 A 1.2 to 37 V Adjustable Output Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV317BD2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV317BD2TR4G
onsemi
Linear Voltage Regulator, 1.5 A, Ultra-High PSRR, 3 LEAD D2PAK, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 5.8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for NCV317BD2TR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV317BD2TR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV317BD2TG | Linear Voltage Regulator, 1.5 A, Ultra-High PSRR, 3 LEAD D2PAK, 50-TUBE, Automotive Qualified | onsemi | NCV317BD2TR4G vs NCV317BD2TG |
NCV317BD2T | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | onsemi | NCV317BD2TR4G vs NCV317BD2T |