Power Circuits
NCV3020ADR2G
onsemi
Description: Synchronous PWM Controller 300kHz (Auto), SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified

Overview of NCV3020ADR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCV3020ADR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 488-NCV3020ADR2GCT-ND
DigiKey IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2496
In Stock
  • 1 $1.4500
  • 10 $1.3000
  • 25 $1.2336
  • 100 $0.9472
  • 250 $0.8371
  • 500 $0.7930
  • 1,000 $0.6168
  • 2,500 $0.5859
  • 5,000 $0.5639
  • 12,500 $0.5463
$0.5463 / $1.4500 Buy Now
DISTI # NCV3020ADR2G
Avnet Americas DC DC Cntrlr Single-OUT Synchronous Buck Controller/PWM DC to DC Controller 4.7V to 28V Input 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV3020ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.6456
  • 5,000 $0.6281
  • 10,000 $0.6107
  • 15,000 $0.5932
  • 20,000 $0.5758
  • 25,000 $0.5583
  • 250,000 $0.5409
$0.5409 / $0.6456 Buy Now
DISTI # 863-NCV3020ADR2G
Mouser Electronics Switching Controllers SYNC PWM CNTRL RoHS: Compliant 2190
  • 1 $1.4400
  • 10 $1.2400
  • 100 $0.8370
  • 500 $0.7920
  • 1,000 $0.6160
  • 2,500 $0.5850
  • 5,000 $0.5630
  • 10,000 $0.5460
$0.5460 / $1.4400 Buy Now
Onlinecomponents.com Synchronous PWM Controller 300kHz (Auto) 0
  • 625 $1.1340
  • 1,250 $0.6980
  • 1,875 $0.5530
  • 2,500 $0.5410
$0.5410 / $1.1340 Buy Now
DISTI # NCV3020ADR2G
Avnet Silica (Alt: NCV3020ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for NCV3020ADR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCV3020ADR2G by onsemi

NCV3020ADR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-8 Narrow Body
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
4.7 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
360 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. NCV3020ADR2G
    onsemi
    Synchronous PWM Controller 300kHz (Auto), SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
    VS

Related Parts for NCV3020ADR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV3020ADR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV3020ADR2G by onsemi

Select Manufacturer
Which Manufacturer of NCV3020ADR2G would you like to use for your alert(s)?
  • Please alert me when NCV3020ADR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV3020ADR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV3020ADR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV3020ADR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV3020ADR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV3020ADR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: