Part Details for NCV2951ACDR2G by onsemi
Results Overview of NCV2951ACDR2G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV2951ACDR2G Information
NCV2951ACDR2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCV2951ACDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1414
|
Newark | Ana 0.1A Adj Out Ldo Reg Rohs Compliant: Yes |Onsemi NCV2951ACDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
Buy Now | |
DISTI #
50AC6367
|
Newark | Ldo, Aec-Q100, 5/1.25V-29V, 0.1A, Soic-8, Output Type:Fixed, Adjustable, Input Voltage Min:2.3V, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1974 |
|
$0.3420 / $0.6760 | Buy Now |
DISTI #
42K2037
|
Newark | Ic, volt Regulator, fixed/Adjustable,+5V/+1.24 To +29V, bipolar, sop,8Pin, plastic Rohs Compliant: Y... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2600 | Buy Now |
DISTI #
NCV2951ACDR2GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4927 In Stock |
|
$0.1934 / $1.0500 | Buy Now |
DISTI #
NCV2951ACDR2G
|
Avnet Americas | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV2951ACDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel |
5000 |
|
$0.1193 / $0.1305 | Buy Now |
DISTI #
863-NCV2951ACDR2G
|
Mouser Electronics | LDO Voltage Regulators 1.25-29V ADJ 100mA w/Error Flag RoHS: Compliant | 39688 |
|
$0.2250 / $0.6100 | Buy Now |
|
Future Electronics | NCV2951 Series 100 mA 5 V or 1.25 to 29 V ADJ LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel |
10000 Reel |
|
$0.1240 / $0.1300 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 100 mA, Ultra-Low Iq Vout: 5.0 V or Adj, ±0.5% RoHS: Compliant | 0 |
|
$0.1867 / $0.2091 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
DISTI #
NCV2951ACDR2G
|
Avnet Asia | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R (Alt: NCV2951ACDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days |
25000 |
|
$0.1950 / $0.2000 | Buy Now |
Part Details for NCV2951ACDR2G
NCV2951ACDR2G CAD Models
NCV2951ACDR2G Part Data Attributes
|
NCV2951ACDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2951ACDR2G
onsemi
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 5.0 V or Adj; ±0.5%, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input-Output Voltage Differential-Max | 28.75 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.9 mm |