Part Details for NCV2951ACDMR2G by onsemi
Overview of NCV2951ACDMR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV2951ACDMR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3007
|
Newark | Linear Voltage Regulator, Ldo, Low Power, 100 Ma/ Reel |Onsemi NCV2951ACDMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 / $0.3660 | Buy Now |
DISTI #
488-NCV2951ACDMR2GCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8MSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3407 In Stock |
|
$0.2724 / $0.8300 | Buy Now |
DISTI #
NCV2951ACDMR2G
|
Avnet Americas | LDO Regulator Positive Adjustable/3V 100mA 8-Pin Micro T/R - Tape and Reel (Alt: NCV2951ACDMR2G) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2702 / $0.3225 | Buy Now |
DISTI #
863-NCV2951ACDMR2G
|
Mouser Electronics | LDO Voltage Regulators ANA 0.1A ADJ OUT LDO REG RoHS: Compliant | 4000 |
|
$0.2700 / $0.8200 | Buy Now |
DISTI #
NCV2951ACDMR2G
|
Avnet Silica | (Alt: NCV2951ACDMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 4000 |
|
RFQ | ||
DISTI #
NCV2951ACDMR2G
|
EBV Elektronik | (Alt: NCV2951ACDMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV2951ACDMR2G
NCV2951ACDMR2G CAD Models
NCV2951ACDMR2G Part Data Attributes
|
NCV2951ACDMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2951ACDMR2G
onsemi
LDO Regulator, 100 mA, Ultra-Low Iq, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input-Output Voltage Differential-Max | 28.75 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |