-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Quad, TSSOP-14, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0786
|
Newark | Operational Amplifier, Quad, 1 Mhz, 4, 0.6 V/ S, 3V To 32V, Tssop, 14 Rohs Compliant: Yes |Onsemi NCV2902DTBR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 431 |
|
$0.2830 / $0.4720 | Buy Now |
DISTI #
61K1220
|
Newark | Op Amp, Quad, 1Mhz, 0.6V/Us, Tssop-14, Gain Bandwidth Product:1Mhz, Supply Voltage Range:3V To 32V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi NCV2902DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2310 | Buy Now |
DISTI #
NCV2902DTBR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2244 In Stock |
|
$0.1692 / $0.5900 | Buy Now |
DISTI #
NCV2902DTBR2G
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin TSSOP T/R - Tape and Reel (Alt: NCV2902DTBR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1662 / $0.1983 | Buy Now |
DISTI #
863-NCV2902DTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-26V Single Low Power Extended Temp RoHS: Compliant | 149765 |
|
$0.1690 / $0.5800 | Buy Now |
DISTI #
V72:2272_07316640
|
Arrow Electronics | Op Amp Quad GP ±16V/32V Automotive AEC-Q100 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips | Americas - 880 |
|
$0.1719 / $0.1800 | Buy Now |
|
Future Electronics | NCV Series 0.6 V/us 32 V Single Supply Quad GP Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 380000Reel |
|
$0.1800 / $0.1930 | Buy Now |
|
Future Electronics | NCV Series 0.6 V/us 32 V Single Supply Quad GP Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
DISTI #
64026367
|
Verical | Op Amp Quad GP ±16V/32V Automotive AEC-Q100 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2237 | Americas - 880 |
|
$0.1719 / $0.1731 | Buy Now |
|
Bristol Electronics | 12500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV2902DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2902DTBR2G
onsemi
Operational Amplifier, Single Supply, Quad, TSSOP-14, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for NCV2902DTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2902DTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324N | Operational Amplifier, Single Supply, Quad, 1500-TUBE | onsemi | NCV2902DTBR2G vs LM324N |
LM324N/NOPB | Quad 32-V 1-MHz operational amplifier 14-PDIP 0 to 70 | Texas Instruments | NCV2902DTBR2G vs LM324N/NOPB |
LM324NG | Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE | onsemi | NCV2902DTBR2G vs LM324NG |