Part Details for NCV2890DMR2G by onsemi
Results Overview of NCV2890DMR2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCV2890DMR2G
NCV2890DMR2G CAD Models
NCV2890DMR2G Part Data Attributes
|
NCV2890DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2890DMR2G
onsemi
IC 1.08 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LEAD FREE, MICRO-8, Audio/Video Amplifier
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.08 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for NCV2890DMR2G
This table gives cross-reference parts and alternative options found for NCV2890DMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2890DMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PA4990G-SM2-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | NCV2890DMR2G vs PA4990G-SM2-R |
LM4889MM | Texas Instruments | Check for Price | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | NCV2890DMR2G vs LM4889MM |
NCP2890DMR2 | onsemi | Check for Price | 1.08W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MICRO-8 | NCV2890DMR2G vs NCP2890DMR2 |
PA4990G-SM1-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | NCV2890DMR2G vs PA4990G-SM1-R |
LM4889MMX/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 1 Func, PDSO8 | NCV2890DMR2G vs LM4889MMX/NOPB |
LM4889MM/NOPB | National Semiconductor Corporation | Check for Price | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | NCV2890DMR2G vs LM4889MM/NOPB |