Part Details for NCV274DR2G by onsemi
Overview of NCV274DR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NCV274DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7230
|
Newark | Opamp, 3Mhz, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCV274DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.4190 / $0.9460 | Buy Now |
DISTI #
488-NCV274DR2GCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1775 In Stock |
|
$0.3594 / $0.9600 | Buy Now |
DISTI #
NCV274DR2G
|
Avnet Americas | OP Amp Quad 2.6V/us 2.7V to 36V 14-Pin SOIC T/R - Tape and Reel (Alt: NCV274DR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3565 / $0.4255 | Buy Now |
DISTI #
863-NCV274DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps Operational Amplifier, 3MHz, Low power, CMOS Op-Amp RoHS: Compliant | 817 |
|
$0.3600 / $0.9300 | Buy Now |
|
Future Electronics | Operational Amplifier, 3MHz, Low power, CMOS Op-Amp RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 / $0.4000 | Buy Now |
|
Rochester Electronics | TLV274 - Operational Amplifier, 3MHz, Low power, CMOS Op-Amp RoHS: Compliant Status: Active Min Qty: 1 | 1482 |
|
$0.3564 / $0.4193 | Buy Now |
|
Ameya Holding Limited | Min Qty: 630 | 2020 |
|
$0.9352 / $0.9641 | Buy Now |
DISTI #
NCV274DR2G
|
Avnet Silica | (Alt: NCV274DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Quad 5pA 3MHz SOIC-14 Operational Amplifier ROHS | 20 |
|
$0.4430 / $0.6949 | Buy Now |
Part Details for NCV274DR2G
NCV274DR2G CAD Models
NCV274DR2G Part Data Attributes:
|
NCV274DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV274DR2G
onsemi
Operational Amplifier, 3MHz, Low power, CMOS Op-Amp, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 35 Weeks | |
Date Of Intro | 2020-04-28 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 102 dB | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Current-Max (IIO) | 0.000075 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 63095.73445 | |
Wideband | NO | |
Width | 3.9 mm |