-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current-Shunt Monitors, Zero-Drift, 40 V Common Mode, Bidirectional, Shutdown 40V Current-Shunt Monitors, Bidirectional, Int. filters, Shutdown, Micro10, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV21671DM200R2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0186
|
Newark | Voltage Output Current Shunt Monitor/ Reel Rohs Compliant: Yes |Onsemi NCV21671DM200R2G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 | Buy Now |
DISTI #
488-NCV21671DM200R2GCT-ND
|
DigiKey | VOLTAGE OUTPUT CURRENT SHUNT MON Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.7030 / $2.5800 | Buy Now |
DISTI #
NCV21671DM200R2G
|
Avnet Americas | VOLTAGE OUTPUT CURRENT SHUNT MONITOR - Tape and Reel (Alt: NCV21671DM200R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.6917 / $0.7592 | Buy Now |
DISTI #
863-NCV21671DM200R2G
|
Mouser Electronics | Current Sense Amplifiers Current-Shunt Monitors, Zero-Drift, 40 V Common Mode, Bidirectional, Shutdo... more RoHS: Not Compliant | 4000 |
|
$0.7030 / $2.5800 | Buy Now |
|
Onlinecomponents.com | Current-Shunt Monitors, Zero-Drift, 40 V CommonMode, Bidirectional, Shutdown RoHS: Compliant | 0 |
|
$0.6980 / $1.4620 | Buy Now |
DISTI #
87653806
|
Verical | SP Amp Current Sense Amp Single R-R O/P 5.5V 10-Pin Micro T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.7074 | Buy Now |
|
Flip Electronics | Stock | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV21671DM200R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV21671DM200R2G
onsemi
Current-Shunt Monitors, Zero-Drift, 40 V Common Mode, Bidirectional, Shutdown 40V Current-Shunt Monitors, Bidirectional, Int. filters, Shutdown, Micro10, 4000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro10 | |
Manufacturer Package Code | 846B | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |