-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 36 V, 3 MHz, 0.95 mV Input Offset Voltage, Rail-to-Rail, SOT-553, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1470
|
Newark | Op-Amp, 3Mhz, -40 To 150Deg C, Sot-553-5 Rohs Compliant: Yes |Onsemi NCV20231XV53T2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5855 |
|
$0.4730 / $1.1100 | Buy Now |
DISTI #
47AK6030
|
Newark | 36V, Rail-To-Rail, 3Mhz Quad Operational Amplifier/ Reel |Onsemi NCV20231XV53T2G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4090 / $0.5320 | Buy Now |
DISTI #
488-NCV20231XV53T2GCT-ND
|
DigiKey | OPERATIONAL AMPLIFIER, 36 V, 3 M Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3906 In Stock |
|
$0.4025 / $1.7500 | Buy Now |
DISTI #
NCV20231XV53T2G
|
Avnet Americas | OP Amp Single 4V/us 2.7V to 36V 5-Pin SOT-553 T/R - Tape and Reel (Alt: NCV20231XV53T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4089 / $0.4379 | Buy Now |
DISTI #
863-NCV20231XV53T2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V, RAIL-TO-RAIL, 3MHZ QUAD OPERATIONAL AMPLIFIER RoHS: Compliant | 2998 |
|
$0.4020 / $1.2400 | Buy Now |
DISTI #
V72:2272_26917830
|
Arrow Electronics | Op Amp Single GP R-R O/P 36V 5-Pin SOT-553 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2690 |
|
$0.4129 / $0.5795 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps Operational Amplifier, 36 V, 3 MHz, 0.95 mV Inp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 4000Reel |
|
$0.4050 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps Operational Amplifier, 36 V, 3 MHz, 0.95 mV Inp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, 36 V, 3 MHz, 0.95 mV Input Offset Voltage, Rail-to-Rail | 0 |
|
$0.3857 / $0.4411 | Buy Now |
DISTI #
NCV20231XV53T2G
|
Avnet Asia | OP Amp Single 4V/us 2.7V to 36V 5-Pin SOT-553 T/R (Alt: NCV20231XV53T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.3788 / $0.4237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV20231XV53T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV20231XV53T2G
onsemi
Operational Amplifier, 36 V, 3 MHz, 0.95 mV Input Offset Voltage, Rail-to-Rail, SOT-553, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |